TI DAC121C085CIMMX/NOPB
| Manufacturer | |
| Mfr. Part # | DAC121C085CIMMX/NOPB |
| LCSC Part # | C2679554 |
| Package | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | 12-Bit Micro Power Digital-to-Analog Converter With an I²C-Compatible Interface |
| Description | 8.5us 2.7V~5.5V 8LSB I2C VSSOP-8-0.65mm Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | VSSOP-8-0.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
4,463
4,463
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.646 | $ 1.65 |
10+ | $ 1.5115 | $ 15.12 |
30+ | $ 1.4266 | $ 42.80 |
100+ | $ 1.3418 | $ 134.18 |
500+ | $ 1.3018 | $ 650.90 |
1,000+ | $ 1.2857 | $ 1285.70 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$