LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC5672IPFBR product image
  • DAC5672IPFBR thumbnail 1
  • DAC5672IPFBR thumbnail 2
  • DAC5672IPFBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC5672IPFBRRoHS

Manufacturer
MPN
DAC5672IPFBR
LCSC Part #
C2679527
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
DAC5672 14bit 275MSPS Digital-to-Analog Converter
Datasheetpdf iconTI DAC5672IPFBR
In-Stock: 204
204 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 24.2663$ 24.27
30+$ 23.2827$ 698.48
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingTQFP-48(7x7)
Settling Time20ns
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
Quiescent Current (Iq)2.79mA
FunctionBuilt-in reference source;Programmable gain;Differential output;Power-down mode
Integral non - linearity1.1LSB;0.75LSB
Number of Channels2
Resolution (Bits)14;275MHz
Interface TypeParallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The DAC5672 device is a monolithic, dual-channel, 14-bit, high-speed DAC with on-chip voltage reference. Operating with update rates of up to 275 MSPS, the DAC5672 offers exceptional dynamic performance, tight-gain, and offset matching characteristics that make the device well-suited in 1/Q baseband or direct IF communication applications. Each DAC has a high-impedance, differential-current output suitable for single-ended or differential analog output configurations. External resistors allow scaling the full-scale output current for each DAC separately or together, typically between 2 mA and 20 mA. An accurate on-chip voltage reference is temperature compensated and delivers a stable 1.2-V reference voltage. Optionally, an external reference may be used. The DAC5672 has two, 14-bit, parallel input ports with separate clocks and data latches. For flexibility, the DAC5672 supports multiplexed data for each DAC on one port when operating in interleaved mode. The DAC5672 is specifically designed for a differential transformer-coupled output with a 50-Ω doubly-terminated load. For a 20-mA full-scale output current, a 4:1 impedance ratio (resulting in an output power of 4 dBm) and 1:1 impedance ratio transformer (-2 dBm output power) are supported. The DAC5672 is available in a 48-pin TQFP package. Pin compatibility between family members provides 12-bit (DAC5662) and 14-bit (DAC5672) resolutions. Furthermore, the DAC5672 is pin compatible to the DAC2904 and AD9767 dual DACs. The device is characterized for operation over the industrial temperature range from -40°C to 85°C.

Features

AI Translation
  • 14-Bit Dual Transmit Digital-to-Analog Converter (DAC)
  • 275 MSPS Update Rate
  • Single-Supply: 3 V to 3.6 V
  • High Spurious-Free Dynamic Range (SFDR): 84 dBc at 5 MHz
  • High Third-Order Two-Tone Intermodulation (IMD3): 79 dBc at 15.1 MHz and 16.1 MHz
  • WCDMA Adjacent Channel Leakage Ratio (ACLR): 78 dB at Baseband
  • WCDMA ACLR: 73 dB at 30.72 MHz
  • Independent or Single Resistor Gain Control
  • Dual or Interleaved Data
  • On-Chip 1.2-V Reference
  • Low Power: 330 mW
  • Power-Down Mode: 9 mW
  • Package: 48-Pin Thin-Quad Flat Pack (TQFP)

Applications

AI Translation
  • Cellular Base Transceiver Station Transmit Channel
  • CDMA: W-CDMA, CDMA2000, IS-95
  • TDMA: GSM, IS-136, EDGE and UWC-136
  • Medical and Test Instrumentation
  • Arbitrary Waveform Generators (ARB)
  • Direct Digital Synthesis (DDS)
  • Cable Modem Termination System (CMTS)