TI DAC60508ZRTER
| Manufacturer | |
| Mfr. Part # | DAC60508ZRTER |
| LCSC Part # | C2679476 |
| Package | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | Eight-channel multi-bit SPI voltage-output DAC with internal reference voltage |
| Description | 5us 50MHz 2.7V~5.5V 1LSB 12 SPI WQFN-16-EP(3x3) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | WQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
196
196
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.4899 | $ 11.49 |
10+ | $ 10.0347 | $ 100.35 |
30+ | $ 8.3274 | $ 249.82 |
100+ | $ 7.5839 | $ 758.39 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$