LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC8311IDCKR product image
  • DAC8311IDCKR thumbnail 1
  • DAC8311IDCKR thumbnail 2
  • DAC8311IDCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC8311IDCKRRoHS

Manufacturer
MPN
DAC8311IDCKR
LCSC Part #
C2679469
Packaging
SC-70-6
Customer #
Key Attributes
2-V to 5.5-V, 80-uA, 14- and 16-Bit, Low-Power, Single-Channel, Digital-to-Analog Converters in SC70 Package
Datasheetpdf iconTI DAC8311IDCKR
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5214$ 5.52
10+$ 4.7611$ 47.61
30+$ 4.3104$ 129.31
100+$ 3.8533$ 385.33
500+$ 3.6426$ 1821.30
1,000+$ 3.5469$ 3546.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingSC-70-6
Settling Time12us
Operating Temperature-40℃~+125℃
Voltage - Supply2V~5.5V
Quiescent Current (Iq)80uA
FunctionIntegrated buffer;Power-on reset;Power-down mode
Integral non - linearity4LSB
Number of Channels1
Resolution (Bits)14;-
Interface TypeSPI;QSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DAC8311 (14-bit) and DAC8411 (16-bit) devices are low-power, single-channel, voltage output digital-to-analog converters (DAC). They provide excellent linearity and minimize undesired code-to-code transient voltages while offering an easy upgrade path within a pin-compatible family. All devices use a versatile, 3-wire serial interface that operates at clock rates of up to 50 MHz and is compatible with standard SPI, QSPI, Microwire, and digital signal processor (DSP) interfaces. All devices use an external power supply as a reference voltage to set the output range. The devices incorporate a power-on reset (POR) circuit that ensures the DAC output powers up at 0 V and remains there until a valid write to the device occurs. The DAC8311 and DAC8411 contain a power-down feature, accessed over the serial interface, that reduces current consumption of the device to 0.1 μA at 2 V in power down mode. The low power consumption of these devices in normal operation makes it ideally suited for portable, battery-operated equipment. The power consumption is 0.55 mW at 5 V, reducing to 2.5 μW in power-down mode. These devices are pin-compatible with the DAC5311, DAC6311, and DAC7311, offering an easy upgrade path from 8-, 10-, and 12-bit resolution to 14- and 16-bit. All devices are available in a small, 6-pin, SC70 package. This package offers a flexible, pin-compatible, and functionally-compatible drop-in solution within the family over an extended temperature range of -40°C to 125°C.

Features

AI Translation
  • 1 LSB INL (DAC8311: 14-bit)
  • 4 LSB INL (DAC8411: 16-bit)
  • microPower Operation: 80 μA at 2 V
  • Power-Down: 0.5 μA at 5 V, 0.1 μA at 2 V
  • Wide Power Supply: 2 V to 5.5 V
  • Power-On Reset to Zero Scale
  • Straight Binary Data Format
  • Low Power Serial Interface With Schmitt Triggered Inputs: Up to 50 MHz
  • On-Chip Output Buffer Amplifier, Rail-to-Rail Operation
  • SYNC Interrupt Facility
  • Extended Temperature Range -40°C to 125°C
  • Pin-Compatible Family in a Tiny, 6-Pin SC70 Package

Applications

AI Translation
  • Portable, Battery-Powered instruments
  • Process Controls
  • Digital Gain and Offset Adjustment
  • Programmable Voltage and Current Sources