TI DAC7551IDRNT
| Manufacturer | |
| MPN | DAC7551IDRNT |
| LCSC Part # | C2679448 |
| Packaging | USON-12(2x3) |
| Customer # | |
| Key Attributes | 12-Bit, Ultra-Low Glitch, Voltage Output Digital-to-Analog Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | USON-12(2x3) | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 100uA | |
| Function | Power-on reset;Power-down mode | |
| Integral non - linearity | 0.35LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 1 | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DAC7551 is a single-channel, voltage-output digital-to-analog converter (DAC) with exceptional linearity and monotonicity, and a proprietary architecture that minimizes glitch energy. The low-power DAC7551 operates from a single 2.7V to 5.5V supply. The DAC7551 output amplifiers can drive a 2kΩ, 200pF load rail-to-rail with 5μs settling time; the output range is set using an external voltage reference. The 3-wire serial interface operates at clock rates up to 50MHz and is compatible with SPI, QSPI, Microwire, and DSP interface standards. The parts incorporate a power-on-reset circuit to ensure that the DAC output powers up to 0V and remains there until a valid write cycle to the device takes place. The part contains a power-down feature that reduces the current consumption of the device to under 2μA. Small size and low-power operation make the DAC7551 ideally suited for battery-operated, portable applications. The power consumption is typically 0.5mW at 5V, 0.23mW at 3V, and reduces to 1μW in power-down mode. The DAC7551 is available in a 12-lead SON package and is specified over -40°C to +105°C.
Features
- Relative Accuracy (INL): ±0.35LSB
- Ultra-Low Glitch Energy: 0.1nV-s
- Low Power Operation: 100μA at 2.7V
- Power-On Reset to Zero Scale
- Power Supply: 2.7V to 5.5V Single Supply
- Power-Down: 0.05μA at 2.7V
- 12-Bit Linearity and Monotonicity
- Rail-to-Rail Voltage Output
- Settling Time: 5μs (Max)
- SPI-Compatible Serial Interface with Schmitt-Trigger Input: Up to 50MHz
- Daisy-Chain Capability
- Asynchronous Hardware Clear to Zero Scale
- Specified Temperature Range: -40°C to +105°C
- Small, 2×3 mm, 12-Lead SON Package
Applications
- Portable, Battery-Powered Instruments
- Digital Gain and Offset Adjustment
- Programmable Voltage and Current Sources
- Programmable Attenuators
- Industrial Process Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3344 | $ 5.33 |
| 10+ | $ 5.1995 | $ 52.00 |
| 30+ | $ 5.1096 | $ 153.29 |
| 100+ | $ 5.0196 | $ 501.96 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | USON-12(2x3) | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 100uA | |
| Function | Power-on reset;Power-down mode | |
| Integral non - linearity | 0.35LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 1 | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DAC7551 is a single-channel, voltage-output digital-to-analog converter (DAC) with exceptional linearity and monotonicity, and a proprietary architecture that minimizes glitch energy. The low-power DAC7551 operates from a single 2.7V to 5.5V supply. The DAC7551 output amplifiers can drive a 2kΩ, 200pF load rail-to-rail with 5μs settling time; the output range is set using an external voltage reference. The 3-wire serial interface operates at clock rates up to 50MHz and is compatible with SPI, QSPI, Microwire, and DSP interface standards. The parts incorporate a power-on-reset circuit to ensure that the DAC output powers up to 0V and remains there until a valid write cycle to the device takes place. The part contains a power-down feature that reduces the current consumption of the device to under 2μA. Small size and low-power operation make the DAC7551 ideally suited for battery-operated, portable applications. The power consumption is typically 0.5mW at 5V, 0.23mW at 3V, and reduces to 1μW in power-down mode. The DAC7551 is available in a 12-lead SON package and is specified over -40°C to +105°C.
Features
- Relative Accuracy (INL): ±0.35LSB
- Ultra-Low Glitch Energy: 0.1nV-s
- Low Power Operation: 100μA at 2.7V
- Power-On Reset to Zero Scale
- Power Supply: 2.7V to 5.5V Single Supply
- Power-Down: 0.05μA at 2.7V
- 12-Bit Linearity and Monotonicity
- Rail-to-Rail Voltage Output
- Settling Time: 5μs (Max)
- SPI-Compatible Serial Interface with Schmitt-Trigger Input: Up to 50MHz
- Daisy-Chain Capability
- Asynchronous Hardware Clear to Zero Scale
- Specified Temperature Range: -40°C to +105°C
- Small, 2×3 mm, 12-Lead SON Package
Applications
- Portable, Battery-Powered Instruments
- Digital Gain and Offset Adjustment
- Programmable Voltage and Current Sources
- Programmable Attenuators
- Industrial Process Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

