LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC104S085QIMMX/NOPB product image
Images for reference only

TI DAC104S085QIMMX/NOPBRoHS

Manufacturer
MPN
DAC104S085QIMMX/NOPB
LCSC Part #
C2679441
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
10-Bit MicroPower QUAD Digital-to-Analog Converter With Rail-to-Rail Output
Datasheetpdf iconTI DAC104S085QIMMX/NOPB
In-Stock: 168
168 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.724$ 3.72
10+$ 3.1837$ 31.84
30+$ 2.8624$ 85.87
100+$ 2.5379$ 253.79
500+$ 2.3886$ 1194.30
1,000+$ 2.3204$ 2320.40
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingVSSOP-10-0.5mm
Settling Time6us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)300uA
FunctionPower-on reset;Power-down mode;Output enable control
Integral non - linearity2LSB
Resolution (Bits)10;-
Number of Channels4
Interface TypeSPI;QSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Automotive applications, AEC-Q100 qualified with the following results:
    • Device temperature grade: -40℃ to 125℃ ambient operating temperature
  • Ensured monotonicity
  • Low-power operation
  • Rail-to-rail voltage output
  • Power-on reset to 0 V
  • Simultaneous output update
  • Wide supply range (2.7 V to 5.5 V)
  • Key specifications:
    • Resolution: 10-bit
    • INL: ±2 LSB (max)
    • DNL: +0.35 / −0.25 LSB (max)
    • Settling time: 6 μs (max)
    • Zero-code error: 15 mV (max)
    • Full-scale error: -0.75
    • Typical supply power - normal mode: 1.1 mW (3 V), 2.5 mW (5 V)
    • Low-power mode: 0.3 μW (3 V), 0.8 μW (5 V)

Applications

AI Translation
  • Battery-powered instruments
  • Digital gain and offset adjustment
  • Programmable voltage and current sources
  • Programmable attenuators