LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC081C085CIMMX/NOPB product image
  • DAC081C085CIMMX/NOPB thumbnail 1
  • DAC081C085CIMMX/NOPB thumbnail 2
  • DAC081C085CIMMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC081C085CIMMX/NOPBRoHS

Manufacturer
MPN
DAC081C085CIMMX/NOPB
LCSC Part #
C2679437
Packaging
VSSOP-8-0.65mm
Customer #
Key Attributes
8-Bit MicroPower Digital-to-Analog Converter With An I²C-Compatible Interface
Datasheetpdf iconTI DAC081C085CIMMX/NOPB
In-Stock: 899
899 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5108$ 1.51
10+$ 1.2514$ 12.51
30+$ 1.1104$ 33.31
100+$ 0.9499$ 94.99
500+$ 0.8786$ 439.30
1,000+$ 0.8462$ 846.20
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingVSSOP-8-0.65mm
Settling Time4.5us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)86uA
FunctionMulti-chip synchronization;Power-on reset;Power-down mode
Integral non - linearity0.6LSB
Number of Channels1
Resolution (Bits)8;-
Interface TypeI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The DAC081C08x device is an 8-bit, single-channel, voltage-output digital-to-analog converter (DAC) that operates from a 2.7 V to 5.5 V supply. The output amplifier allows rail-to-rail output swing and has an 4.5-µsec settling time. The DAC081C081 uses the supply voltage as the reference to provide the widest dynamic output range and typically consumes 132 µA while operating at 5 V. It is available in 6-lead SOT and WSON packages and provides three address options (pin selectable). As an alternative, the DAC081C085 provides nine I²C addressing options and uses an external reference. It has the same performance and settling time as the DAC081C081. It is available in an 8-lead VSSOP. The DAC081C081 and DAC081C085 use a 2-wire, I²C-compatible serial interface that operates in all three speed modes, including high-speed mode (3.4 MHz). An external address selection pin allows up to three DAC081C081 or nine DAC081C085 devices per 2-wire bus. Pin-compatible alternatives to the DAC081C081 are available that provide additional address options. The DAC081C081 and DAC081C085 each have a 16-bit register that controls the mode of operation, the powerdown condition, and the output voltage. A power-on reset circuit ensures that the DAC output powers up to zero volts. A power-down feature reduces power consumption to less than a microWatt. Their low power consumption and small packages make these DACs an excellent choice for use in battery-operated equipment. Each DAC operates over the extended industrial temperature range of -40°C to +125°C. The DAC081C081 and DAC081C085 are each part of a family of pin-compatible DACs that also provide 12- and 10-bit resolution. For 12-bit DACs see the DAC121C081 and DAC121C085. For 10-bit DACs see the DAC101C081 and DAC101C085.

Features

AI Translation
  • Ensured Monotonicity to 8-bits
  • Low Power Operation: 156 µA Maximum at 3.3 V
  • Extended Power Supply Range (2.7 V to 5.5 V)
  • I2C-Compatible 2-Wire Interface Which Supports Standard (100-kHz), Fast (400-kHz), and HighSpeed (3.4-MHz) Modes
  • Rail-to-Rail Voltage Output
  • Very Small Package
  • Resolution 8 Bits
  • INL ±0.6 LSB (Maximum)
  • DNL ±0.1 LSB (Maximum)
  • Settling Time 4.5 µs (Maximum)
  • Zero Code Error +10 mV (Maximum)
  • Full-Scale Error −0.7 %FS (Maximum)
  • Supply Power Normal – 380 µW (3 V), 730 µW (5 V) Typical
  • Power Down – 0.5 µW (3 V), 0.9 µW (5 V) Typical

Applications

AI Translation
  • Industrial Process Control
  • Portable Instruments
  • Digital Gain and Offset Adjustments
  • Programmable Voltage and Current Sources
  • Test Equipment