TI DAC8728SRTQT
| Manufacturer | |
| Mfr. Part # | DAC8728SRTQT |
| LCSC Part # | C2679426 |
| Package | QFN-56-EP(8x8) |
| Customer # | |
| Description | 15us 50MHz Parallel 4.5V~36V 4LSB 16 QFN-56-EP(8x8) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | QFN-56-EP(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 56.1777 | $ 56.18 |
10+ | $ 54.248 | $ 542.48 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$