MAXIM MAX20078ATE+T
| Manufacturer | |
| MPN | MAX20078ATE+T |
| LCSC Part # | C2679291 |
| Packaging | TQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | High-voltage synchronous n-channel MOSFET controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 10mA | |
| Voltage - Input(DC) | 4.5V~65V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX20078 is a high-voltage, synchronous n-channel MOSFET controller for high-current buck LED drivers. The device uses a proprietary average current-mode-control scheme to regulate the inductor current. This control method does not need any control-loop compensation while maintaining nearly constant switching frequency. Inductor current sense is achieved by sensing the current in the bottom synchronous n-channel MOSFET. It does not require any current sense at high voltages. The device operates over a wide 4.5V to 65V input range. The device is designed for high-frequency operation and can operate at switching frequencies as high as 1MHz. The high- and low-side gate drivers have peak source and sink current capability of 2A. The driver block also includes a logic circuit that provides an adaptive nonoverlap time to prevent shoot-through currents during transition. The device includes both analog and PWM dimming. The device includes a 5V VCC regulator capable of delivering 10mA to external circuitry. The device also includes a current monitor that provides an analog voltage proportional to the inductor current. The device has a fault flag that indicates open and shorts across the output. Protection features include inductor current-limit protection, overvoltage protection, and thermal shutdown. The MAX20078 is available in a space-saving (3mm x 3mm), 16-pin TQFN or a 16-pin TSSOP package and is specified to operate over the -40℃ to +125℃ automotive temperature range.
Features
- Automotive Ready: AEC-Q100 Qualified
- Wide Input Voltage Range: 4.5V to 65V
- Easy to Design
- No Compensation Components
- Programmable Switching Frequency
- Wide Dimming Ratio Allows High Contrast Ratio
- Analog Dimming
- PWM Dimming
- Suitable for Matrix Lighting
- Maintains Current Regulation While Shorting/ Opening Individual LEDs in the String
- Ultrafast-Response Control Loop Prevents Overshoots and Undershoots
- Fault Detection and Protection
- Overvoltage Protection
- Open and Short Detection
- Thermal Shutdown
- Inductor Current Monitor
- Low-Power Shutdown Mode
Applications
- Automotive Front Lights
- Automotive Matrix Lights
- Head-Up Displays
- Constant-Current Regulators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1442$ 3.8956 | $ 3.90 |
| 10+ | $ 3.5937$ 3.3781 | $ 33.78 |
| 30+ | $ 3.2657$ 3.0698 | $ 92.09 |
| 100+ | $ 2.8126$ 2.6439 | $ 264.39 |
| 500+ | $ 2.6583$ 2.4988 | $ 1249.40 |
| 1,000+ | $ 2.5901$ 2.4347 | $ 2434.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 10mA | |
| Voltage - Input(DC) | 4.5V~65V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX20078 is a high-voltage, synchronous n-channel MOSFET controller for high-current buck LED drivers. The device uses a proprietary average current-mode-control scheme to regulate the inductor current. This control method does not need any control-loop compensation while maintaining nearly constant switching frequency. Inductor current sense is achieved by sensing the current in the bottom synchronous n-channel MOSFET. It does not require any current sense at high voltages. The device operates over a wide 4.5V to 65V input range. The device is designed for high-frequency operation and can operate at switching frequencies as high as 1MHz. The high- and low-side gate drivers have peak source and sink current capability of 2A. The driver block also includes a logic circuit that provides an adaptive nonoverlap time to prevent shoot-through currents during transition. The device includes both analog and PWM dimming. The device includes a 5V VCC regulator capable of delivering 10mA to external circuitry. The device also includes a current monitor that provides an analog voltage proportional to the inductor current. The device has a fault flag that indicates open and shorts across the output. Protection features include inductor current-limit protection, overvoltage protection, and thermal shutdown. The MAX20078 is available in a space-saving (3mm x 3mm), 16-pin TQFN or a 16-pin TSSOP package and is specified to operate over the -40℃ to +125℃ automotive temperature range.
Features
- Automotive Ready: AEC-Q100 Qualified
- Wide Input Voltage Range: 4.5V to 65V
- Easy to Design
- No Compensation Components
- Programmable Switching Frequency
- Wide Dimming Ratio Allows High Contrast Ratio
- Analog Dimming
- PWM Dimming
- Suitable for Matrix Lighting
- Maintains Current Regulation While Shorting/ Opening Individual LEDs in the String
- Ultrafast-Response Control Loop Prevents Overshoots and Undershoots
- Fault Detection and Protection
- Overvoltage Protection
- Open and Short Detection
- Thermal Shutdown
- Inductor Current Monitor
- Low-Power Shutdown Mode
Applications
- Automotive Front Lights
- Automotive Matrix Lights
- Head-Up Displays
- Constant-Current Regulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



