LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM3497MMX/NOPB product image
Images for reference only

TI LM3497MMX/NOPB

Manufacturer
MPN
LM3497MMX/NOPB
LCSC Part #
C2679286
Packaging
MSOP-10
Customer #
Key Attributes
1A 30kHz~1MHz PWM 1 AC-DC 8V~12V MSOP-10 LED Drivers RoHS
Datasheetpdf iconTI LM3497MMX/NOPB
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8441$ 0.84
200+$ 0.3272$ 65.44
500+$ 0.3148$ 157.40
1,000+$ 0.3102$ 310.20
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerTI
PackagingMSOP-10
Output Current1A
Operating Temperature-40℃~+125℃
Frequency - Switching30kHz~1MHz
DimmingPWM
Number of Channels1
TypeAC-DC
FeaturesOver-Temperature Protection (OTP)
TopologyBuck
Voltage - Input(DC)8V~12V

Introduction

AI Translation

The LM3497 is an adaptive constant off-time AC/DC buck (step-down) constant current controller designed to be compatible with triac dimmers. The LM3497 provides a constant current for illuminating high power LEDs and includes a triac dim decoder. The dim decoder allows wide range LED dimming using standard triac dimmers. The high frequency capable architecture allows the use of small external passive components. The LM3497 includes a bleeder circuit to ensure proper triac operation by allowing current flow while the line voltage is low to enable proper firing of the triac. A passive PFC circuit ensures good power factor by drawing current directly from the line for most of the cycle, and provides a constant positive voltage to the buck regulator. Additional features include thermal shutdown, current limit and V_CC under-voltage lockout.

Features

AI Translation
  • Triac dim decoder circuit for LED dimming
  • Application voltage range 80 VAC - 277 VAC
  • Capable of controlling LED currents greater than 1A
  • Adjustable switching frequency
  • Low quiescent current
  • Adaptive programmable off-time allows for constant ripple current
  • Thermal shutdown
  • No 120Hz flicker
  • Low profile 10 pin MSOP Package or 14 pin SOIC
  • Patent pending drive architecture

Applications

AI Translation
  • Retro Fit Triac Dimming
  • Solid State Lighting
  • Industrial and Commercial Lighting
  • Residential Lighting