LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AL1692L-30B1S7-13 product image
Images for reference only

DIODES AL1692L-30B1S7-13

Manufacturer
MPN
AL1692L-30B1S7-13
LCSC Part #
C2679058
Packaging
SO-7
Customer #
Key Attributes
1 AC-DC 3A SO-7 LED Drivers ICs
DatasheetDIODES AL1692L-30B1S7-13
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3157$ 0.32
200+$ 0.1222$ 24.44
500+$ 0.1179$ 58.95
1,000+$ 0.1158$ 115.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIODES
PackagingSO-7
Output Voltage-
Frequency - Switching-
FeaturesOver Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+150℃
TopologyBuck-Boost;Flyback
Number of Channels1
TypeAC-DC
Output Current3A
Voltage - Input(DC)-
Constant Current Accuracy-

Introduction

AI Translation

The AL1692- 30B is a high performance, high power factor, high efficiency, and high current precision buck- boost and flyback dimmable LED driver for triac dimmable LED lamp applications. The AL1692- 30B topology provides an accurate output current over wide line and load regulation. The wide switching frequency operates at boundary conduction mode (BCM) to ease EMI/EMC design and testing, to meet the latest regulatory standards. The AL1692- 30B LED driver integrates a 500V/3A high voltage MOSFET. It can cover 120Vac triac dimmable applications with eliminating the external high voltage MOSFET and Varistor, which will reduce the system BOM cost. The AL1692- 30B has the built- in thermal fold- back protection trigger point to automatically reduce output current. Other protection features enhance LED lighting system's safety and reliability. The AL1692- 30B dimming curve is compliant with the NEMA SSL6 standard. The AL1692- 30B applies to a wide range of dimmers, including leading edge and trailing edge dimmer, to achieve deep dimming down to 1%. The AL1692- 30B is available in SO- 7 package.

Features

AI Translation
  • Tight Current Sense Tolerance: ±3%
  • Low Startup Current: 100μA Typical
  • Low Operation Current: 210μA (Switching Frequency at 4kHz)
  • Single Winding Inductor
  • Wide Range of Dimmer Compatibility
  • Integration of 500V/3A MOSFET
  • NEMA SSL6 Dimming Curve Compliant
  • Internal Protections:
    • Under Voltage Lockout (UVLO)
    • Leading-Edge Blanking (LEB)
    • Cycle-By-Cycle Over Current Protection (OCP)
    • Output Open/Short Protection (OVP/OSP)
    • Thermal Foldback Protection (TFP)
    • Over-Temperature Protection (OTP)
  • SO-7 Package
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • Mains Dimmable LED Lamps
  • Offline LED Power Supply Driver