MaxLinear XR46050IHBTR
| Manufacturer | |
| MPN | XR46050IHBTR |
| LCSC Part # | C2679046 |
| Packaging | WDFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | WDFN-6-EP(2x2) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MaxLinear | |
| Packaging | WDFN-6-EP(2x2) | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MaxLinear | |
| Packaging | WDFN-6-EP(2x2) | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Introduction
The XR46050 is a two-step LED current controller for bulb application powered by an alternative current (AC) voltage source directly. It can drive an external N-channel power MOSFET to regulate the current flowing through a High Voltage (HV) LED string. The XR46050 works as a constant current regulator to control two-step current levels for AC step driver with simplest structure. It also provides linear type Over Temperature Protection (OTP). The PCB design can be very compact to meet various shape requirements. It is especially suitable for replacing A-series LED light bulbs and candelabra LED bulbs.
Features
- Device 6V to 76V chip supply voltage range
- Over temperature protection
- Single board LED lighting solution available
- 2mm x 2mm TDFN-6 package
- System All solid state components
- No electrolytic capacitor required
- Fewer component counts and simple solution for LED lighting
- Scalable architecture allows optimization of performance vs. cost
- Driver-on-board and chip-on-board design solution available which minimize process flow and assembly cost
- High PF and Low THD performance
- Flexible PCB layout options
Applications
- A series LED bulbs
- Candelabra LED bulbs
- AC LED lighting engines
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3612 | $ 0.36 |
| 200+ | $ 0.1398 | $ 27.96 |
| 500+ | $ 0.1349 | $ 67.45 |
| 1,000+ | $ 0.1325 | $ 132.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MaxLinear | |
| Packaging | WDFN-6-EP(2x2) | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MaxLinear | |
| Packaging | WDFN-6-EP(2x2) | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Introduction
The XR46050 is a two-step LED current controller for bulb application powered by an alternative current (AC) voltage source directly. It can drive an external N-channel power MOSFET to regulate the current flowing through a High Voltage (HV) LED string. The XR46050 works as a constant current regulator to control two-step current levels for AC step driver with simplest structure. It also provides linear type Over Temperature Protection (OTP). The PCB design can be very compact to meet various shape requirements. It is especially suitable for replacing A-series LED light bulbs and candelabra LED bulbs.
Features
- Device 6V to 76V chip supply voltage range
- Over temperature protection
- Single board LED lighting solution available
- 2mm x 2mm TDFN-6 package
- System All solid state components
- No electrolytic capacitor required
- Fewer component counts and simple solution for LED lighting
- Scalable architecture allows optimization of performance vs. cost
- Driver-on-board and chip-on-board design solution available which minimize process flow and assembly cost
- High PF and Low THD performance
- Flexible PCB layout options
Applications
- A series LED bulbs
- Candelabra LED bulbs
- AC LED lighting engines
C2679046 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

