MaxLinear XR46073IHBTR
| Manufacturer | |
| MPN | XR46073IHBTR |
| LCSC Part # | C2679024 |
| Packaging | TDFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | TDFN-6-EP(2x2) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MaxLinear | |
| Packaging | TDFN-6-EP(2x2) | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP);Cable compensation | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MaxLinear | |
| Packaging | TDFN-6-EP(2x2) | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP);Cable compensation | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Introduction
The XR46073 is a two-step LED current controller with line regulation compensation for operating over a wide Alternative Current (AC) voltage source range. It can drive an external N-channel power MOSFET to regulate the current flowing through a High Voltage (HV) LED string. The XR46073 works as a constant current sink with linear type Overvoltage Protection (OVP), linear type Over Temperature Protection (OTP) and line regulation compensation. It is suitable for applications with a rectified AC voltage source. The PCB design can be very compact to meet various shape requirements. It is especially suitable for replacing incandescent light bulbs.
Features
- Two-current step control from a single device
- Excellent system power regulation over AC input range
- 6V to 76V chip supply voltage range
- Over temperature protection
- Overvoltage protection
- TDFN-6 2mm x 2mm package
- Single board LED lighting solution available
- No electrolytic capacitor or MOV required
- Scalable architecture allows optimization of performance vs. cost
- Driver-on-board and chip-on-board design solution available which minimize process flow and assembly cost
- High PF and Low THD performance
- Flexible PCB layout options
- TRIAC dimmable
- All solid state components
Applications
- LED Lighting Applications
- Downlight
- High bay
- Specialty
- Architectural
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2735 | $ 0.27 |
| 200+ | $ 0.1059 | $ 21.18 |
| 500+ | $ 0.1022 | $ 51.10 |
| 1,000+ | $ 0.1003 | $ 100.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MaxLinear | |
| Packaging | TDFN-6-EP(2x2) | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP);Cable compensation | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MaxLinear | |
| Packaging | TDFN-6-EP(2x2) | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP);Cable compensation | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Introduction
The XR46073 is a two-step LED current controller with line regulation compensation for operating over a wide Alternative Current (AC) voltage source range. It can drive an external N-channel power MOSFET to regulate the current flowing through a High Voltage (HV) LED string. The XR46073 works as a constant current sink with linear type Overvoltage Protection (OVP), linear type Over Temperature Protection (OTP) and line regulation compensation. It is suitable for applications with a rectified AC voltage source. The PCB design can be very compact to meet various shape requirements. It is especially suitable for replacing incandescent light bulbs.
Features
- Two-current step control from a single device
- Excellent system power regulation over AC input range
- 6V to 76V chip supply voltage range
- Over temperature protection
- Overvoltage protection
- TDFN-6 2mm x 2mm package
- Single board LED lighting solution available
- No electrolytic capacitor or MOV required
- Scalable architecture allows optimization of performance vs. cost
- Driver-on-board and chip-on-board design solution available which minimize process flow and assembly cost
- High PF and Low THD performance
- Flexible PCB layout options
- TRIAC dimmable
- All solid state components
Applications
- LED Lighting Applications
- Downlight
- High bay
- Specialty
- Architectural
C2679024 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

