LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STP16DP05PTR product image
  • STP16DP05PTR thumbnail 1
  • STP16DP05PTR thumbnail 2
  • STP16DP05PTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STP16DP05PTR

Manufacturer
MPN
STP16DP05PTR
LCSC Part #
C2678990
Packaging
QSOP-24-150mil
Customer #
Key Attributes
30MHz 16 0V~20V 100mA 3V~5.5V QSOP-24-150mil LED Drivers RoHS
DatasheetST STP16DP05PTR
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2468$ 2.25
10+$ 2.1913$ 21.91
30+$ 2.1537$ 64.61
100+$ 2.1178$ 211.78
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerST
PackagingQSOP-24-150mil
Frequency - Switching30MHz
DimmingPWM;Analog
Voltage - Input(AC)-
Number of Channels16
Type-
Switch tube (built-in/external)Built-in
Output Voltage0V~20V
Output Current100mA
Operating Temperature-40℃~+125℃
FeaturesShort Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Topology-
Voltage - Input(DC)3V~5.5V
Constant Current Accuracy5%

Introduction

AI Translation

The STP16DP05 is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The device contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit D-type storage register. In the output stage, sixteen regulated current sources were designed to provide 5 - 100 mA constant current to drive the LEDs. The STP16DP05 features open and short LED detections on the outputs. The STP16DP05 is backward compatible with STP16C/L596. The detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift register and shifted out via the serial line output. The detection functionality is implemented without increasing the pin count number, through a secondary function of the output enable and latch pin (DM1 and DM2 respectively), a dedicated logic sequence allows the device to enter or leave from detection mode. Through an external resistor, users can adjust the STP16DP05 output current, controlling in this way the light intensity of LEDs. In addition, user can adjust LED’s brightness intensity from 0% to 100% via OE/DM2 pin. The STP16DP05 guarantees a 20V output driving capability, allowing users to connect more LEDs in series. The high clock frequency, 30 MHz, makes the device suitable for high data rate transmission. The 3.3 V voltage supply is well useful for applications that interface any 3.3 V micro. Compared with a standard TSSOP package, the TSSOP exposed pad increases heat dissipation capability by a 2.5 factor.

Features

AI Translation
  • Low voltage power supply down to 3 V
  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Short and open output error detection
  • Serial data IN/Parallel data OUT
  • 3.3 V micro driver-able
  • Output current: 5 - 100 mA
  • 30 MHz clock frequency
  • Available in high thermal efficiency TSSOP exposed pad
  • ESD protection 2.5 kV HBM, 200 V MM