NXP PCA9532BS,118
| Manufacturer | |
| MPN | PCA9532BS,118 |
| LCSC Part # | C2678909 |
| Packaging | HVQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 16-bit I2C-bus LED dimmer |
| Datasheet | NXP PCA9532BS,118 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-24-EP(4x4) | |
| Output Current | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | - | |
| Dimming | I2C;PWM | |
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Features | - | |
| Output Voltage | - | |
| Topology | - | |
| Voltage - Input(DC) | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-24-EP(4x4) | |
| Output Current | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | - | |
| Dimming | I2C;PWM |
| Type | Description | |
|---|---|---|
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Features | - | |
| Output Voltage | - | |
| Topology | - | |
| Voltage - Input(DC) | 2.3V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 540
540 In stock, ships now
Minimum: 60Multiple: 60Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 60+ | $ 2.1597 | $ 129.58 |
| 600+ | $ 1.9678 | $ 1180.68 |
| 1,800+ | $ 1.8481 | $ 3326.58 |
| 6,000+ | $ 1.7251 | $ 10350.60 |
| 30,000+ | $ 1.6694 | $ 50082.00 |
| 60,000+ | $ 1.6448 | $ 98688.00 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-24-EP(4x4) | |
| Output Current | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | - | |
| Dimming | I2C;PWM | |
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Features | - | |
| Output Voltage | - | |
| Topology | - | |
| Voltage - Input(DC) | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-24-EP(4x4) | |
| Output Current | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | - | |
| Dimming | I2C;PWM |
| Type | Description | |
|---|---|---|
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Features | - | |
| Output Voltage | - | |
| Topology | - | |
| Voltage - Input(DC) | 2.3V~5.5V |
Help & FeedbackShow similar products (0) >
C2678909 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



