TI LM2759SDX/NOPB
| Manufacturer | |
| MPN | LM2759SDX/NOPB |
| LCSC Part # | C2678882 |
| Packaging | WSON-12-EP(3x3) |
| Customer # | |
| Key Attributes | 1A Switched Capacitor Flash LED Driver with I²C Compatible Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | WSON-12-EP(3x3) | |
| Output Voltage | 2V~5.4V | |
| Features | Built-in soft-start;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -30℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Charge Pump | |
| Type | DC-DC | |
| Output Current | 1A | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM2759 is an integrated low-noise, high-current switched capacitor DC/DC converter with a regulated current source. The device requires only four small ceramic capacitors making the total solution area less than 22 mm² and the height less than 1 mm. The LM2759 is capable of driving loads up to 1A from a single-cell Li-Ion battery. Maximum efficiency is achieved over the input voltage range by actively selecting the proper gain based on the LED forward voltage and current requirements. The LED current can be programmed up to 1A via an I²C -compatible interface, along with eight selectable Flash Time-Out durations. One high-current Flash LED can be driven either in a high-power Flash mode or a low-power Torch mode. The Strobe pin allows the flash to be toggled via a Flash enable signal from a camera module. The TX input pin limits the Flash LED current to the Torch current level during a RF PA pulse, to reduce high loads on the battery. Internal soft-start circuitry limits the amount of inrush current during start-up. LM2759 is offered in a small 12-pin thermally enhanced WSON package.
Features
- Up to 1A Output Current
- Solution Area <22 mm²
- No Inductor Required
- 90% Peak Efficiency
- Adaptive 1x, 1.5x and 2x Gains for Maximum Efficiency
- Load Disconnect in Shutdown
- Accurate Input Current Control During Gain Transitions
- Flash Time-Out
- TX Input Pin Ensures Synchronization with RF Power Amplifier Pulse
- Torch, Flash, and Indicator Modes
- External Flash Enable via Strobe Input Pin
- Strobe Input Disable via I²C
- Programmable Flash Pulse Duration, and Torch and Flash Currents via I²C -Compatible Interface
- 1MHz Constant Frequency Operation
- Low Profile 12–Pin WSON (3mm x 3mm x 0.8mm)
Applications
- Camera Flash in Cellular Phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2836 | $ 1.28 |
| 10+ | $ 1.0548 | $ 10.55 |
| 30+ | $ 0.9298 | $ 27.89 |
| 100+ | $ 0.7887 | $ 78.87 |
| 500+ | $ 0.7254 | $ 362.70 |
| 1,000+ | $ 0.6978 | $ 697.80 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | WSON-12-EP(3x3) | |
| Output Voltage | 2V~5.4V | |
| Features | Built-in soft-start;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -30℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Charge Pump | |
| Type | DC-DC | |
| Output Current | 1A | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM2759 is an integrated low-noise, high-current switched capacitor DC/DC converter with a regulated current source. The device requires only four small ceramic capacitors making the total solution area less than 22 mm² and the height less than 1 mm. The LM2759 is capable of driving loads up to 1A from a single-cell Li-Ion battery. Maximum efficiency is achieved over the input voltage range by actively selecting the proper gain based on the LED forward voltage and current requirements. The LED current can be programmed up to 1A via an I²C -compatible interface, along with eight selectable Flash Time-Out durations. One high-current Flash LED can be driven either in a high-power Flash mode or a low-power Torch mode. The Strobe pin allows the flash to be toggled via a Flash enable signal from a camera module. The TX input pin limits the Flash LED current to the Torch current level during a RF PA pulse, to reduce high loads on the battery. Internal soft-start circuitry limits the amount of inrush current during start-up. LM2759 is offered in a small 12-pin thermally enhanced WSON package.
Features
- Up to 1A Output Current
- Solution Area <22 mm²
- No Inductor Required
- 90% Peak Efficiency
- Adaptive 1x, 1.5x and 2x Gains for Maximum Efficiency
- Load Disconnect in Shutdown
- Accurate Input Current Control During Gain Transitions
- Flash Time-Out
- TX Input Pin Ensures Synchronization with RF Power Amplifier Pulse
- Torch, Flash, and Indicator Modes
- External Flash Enable via Strobe Input Pin
- Strobe Input Disable via I²C
- Programmable Flash Pulse Duration, and Torch and Flash Currents via I²C -Compatible Interface
- 1MHz Constant Frequency Operation
- Low Profile 12–Pin WSON (3mm x 3mm x 0.8mm)
Applications
- Camera Flash in Cellular Phones
C2678882 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



