MAXIM MAX1698EUB+T
| Manufacturer | |
| Mfr. Part # | MAX1698EUB+T |
| LCSC Part # | C2678848 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | High-Efficiency Step-Up Current Regulator for LEDs |
| Description | Analog 1 Boost DC-DC 2.7V~5.5V MSOP-10 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MAXIM | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3134 | $ 4.31 |
10+ | $ 4.2205 | $ 42.21 |
30+ | $ 4.1565 | $ 124.70 |
100+ | $ 4.094 | $ 409.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$