TI LM3406HVQMHXQ1
| Manufacturer | |
| Mfr. Part # | LM3406HVQMHXQ1 |
| LCSC Part # | C2678793 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | 1.5-A, Constant Current, Buck Regulator for Driving High Power LEDs |
| Description | PWM Buck 1 DC-DC 1.5A 6V~75V TSSOP-14 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
207 
207
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3805 | $ 1.38 |
10+ | $ 1.2206 | $ 12.21 |
30+ | $ 1.1072 | $ 33.22 |
100+ | $ 1.0047 | $ 100.47 |
500+ | $ 0.9566 | $ 478.30 |
1,000+ | $ 0.938 | $ 938.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$