ROHM BD83732HFP-MTR
| Manufacturer | |
| MPN | BD83732HFP-MTR |
| LCSC Part # | C2678790 |
| Packaging | TO-263-8 |
| Customer # | |
| Key Attributes | 100Hz~5kHz PWM 1 500mA 4.5V~42V TO-263-8 LED Drivers RoHS |
| Datasheet | ROHM BD83732HFP-MTR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ROHM | |
| Packaging | TO-263-8 | |
| Frequency - Switching | 100Hz~5kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~42V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ROHM | |
| Packaging | TO-263-8 | |
| Frequency - Switching | 100Hz~5kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~42V |
Introduction
BD83732HFP-M and BD83733HFP-M are 50V tolerant LED current drivers. Suitable for Automotive LED applications, it can control light through constant current output with control using PWM. Having LED open/short detective circuit and LED current de-rating functions integrated, it can deliver high reliability. By utilizing Rohm’s patented PBUS function, it is possible to turn OFF all LEDs when a row of LEDs are short/open-circuited if multiple number of the ICs are used. In case the LED connected to the output IOUT terminal has 2 LEDs in serise, BD83732HFP-M has to be used, in case of 3 LEDs in series - BD83733HFP-M ( Refer to Page.18 LED Open Detection / Disable LED Open Detection ).
Features
-AEC-R100 Qualified-Variable form Constant-Current Source driver PWM Dimming Function-LED Constant Current Set by external resistor-LED Current De-rating Function-LED Open/Short Detection-Disable LED Open Detection at Low Power supply-Temperature Protective Abnormal Output Detection and Output Functions (PBUS)
Applications
-On-Board Exterior Lamp-Rear Lamp,Turn Lamp,DRL/Position Lamp,Fog Lamp,etc.-On-Board Interior Lamp-Air Conditioner Lamp,Interior Lamp,Cluster Light,etc.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3635 | $ 1.36 |
| 200+ | $ 0.5275 | $ 105.50 |
| 500+ | $ 0.5102 | $ 255.10 |
| 1,000+ | $ 0.5007 | $ 500.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ROHM | |
| Packaging | TO-263-8 | |
| Frequency - Switching | 100Hz~5kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~42V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ROHM | |
| Packaging | TO-263-8 | |
| Frequency - Switching | 100Hz~5kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~42V |
Introduction
BD83732HFP-M and BD83733HFP-M are 50V tolerant LED current drivers. Suitable for Automotive LED applications, it can control light through constant current output with control using PWM. Having LED open/short detective circuit and LED current de-rating functions integrated, it can deliver high reliability. By utilizing Rohm’s patented PBUS function, it is possible to turn OFF all LEDs when a row of LEDs are short/open-circuited if multiple number of the ICs are used. In case the LED connected to the output IOUT terminal has 2 LEDs in serise, BD83732HFP-M has to be used, in case of 3 LEDs in series - BD83733HFP-M ( Refer to Page.18 LED Open Detection / Disable LED Open Detection ).
Features
-AEC-R100 Qualified-Variable form Constant-Current Source driver PWM Dimming Function-LED Constant Current Set by external resistor-LED Current De-rating Function-LED Open/Short Detection-Disable LED Open Detection at Low Power supply-Temperature Protective Abnormal Output Detection and Output Functions (PBUS)
Applications
-On-Board Exterior Lamp-Rear Lamp,Turn Lamp,DRL/Position Lamp,Fog Lamp,etc.-On-Board Interior Lamp-Air Conditioner Lamp,Interior Lamp,Cluster Light,etc.
C2678790 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

