LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP PCA9532PW,118 product image
  • PCA9532PW,118 thumbnail 1
  • PCA9532PW,118 thumbnail 2
  • PCA9532PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP PCA9532PW,118RoHS

Manufacturer
MPN
PCA9532PW,118
LCSC Part #
C2678762
Packaging
TSSOP-24
Customer #
Key Attributes
16-bit I2C-bus LED dimmer
Datasheetpdf iconNXP PCA9532PW,118
In-Stock: 1,531
1,531 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3409$ 3.34
10+$ 2.8371$ 28.37
30+$ 2.5371$ 76.11
100+$ 2.2338$ 223.38
500+$ 2.0936$ 1046.80
1,000+$ 2.0316$ 2031.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerNXP
PackagingTSSOP-24
Features-
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Number of Channels16
Type-
Output Current25mA
Voltage - Input(DC)2.3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece