ST LED7706TR
| Manufacturer | |
| Mfr. Part # | LED7706TR |
| LCSC Part # | C2678750 |
| Package | WQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 6-rows LEDs driver with boost regulator for LCD panels backlight |
| Description | 250kHz~1MHz PWM 6 Boost 30mA 4.5V~36V WQFN-24-EP(4x4) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ST | |
| Package | WQFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.2974 $ 1.3752 | $ 1.38 |
10+ | $ 4.1145 $ 1.3167 | $ 13.17 |
30+ | $ 4.0045 $ 1.2815 | $ 38.45 |
100+ | $ 3.9115 $ 1.2517 | $ 125.17 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$