NXP PCA9532D,118
| Manufacturer | |
| MPN | PCA9532D,118 |
| LCSC Part # | C2678734 |
| Packaging | SO-24-300mil |
| Customer # | |
| Key Attributes | 16-bit I2C-bus LED dimmer |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | NXP | |
| Packaging | SO-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 25mA | |
| Frequency - Switching | 0kHz~400kHz | |
| Dimming | PWM | |
| Number of Channels | 16 | |
| Features | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Topology | - | |
| Voltage - Input(DC) | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | NXP | |
| Packaging | SO-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 25mA | |
| Frequency - Switching | 0kHz~400kHz | |
| Dimming | PWM |
| Type | Description | |
|---|---|---|
| Number of Channels | 16 | |
| Features | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Topology | - | |
| Voltage - Input(DC) | 2.3V~5.5V |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8806 | $ 1.88 |
| 10+ | $ 1.838 | $ 18.38 |
| 30+ | $ 1.8096 | $ 54.29 |
| 100+ | $ 1.7797 | $ 177.97 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | NXP | |
| Packaging | SO-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 25mA | |
| Frequency - Switching | 0kHz~400kHz | |
| Dimming | PWM | |
| Number of Channels | 16 | |
| Features | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Topology | - | |
| Voltage - Input(DC) | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | NXP | |
| Packaging | SO-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 25mA | |
| Frequency - Switching | 0kHz~400kHz | |
| Dimming | PWM |
| Type | Description | |
|---|---|---|
| Number of Channels | 16 | |
| Features | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Topology | - | |
| Voltage - Input(DC) | 2.3V~5.5V |
Report an ErrorShow similar products (0) >
C2678734 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

