ST LED1642GWXTTR
| Manufacturer | |
| Mfr. Part # | LED1642GWXTTR |
| LCSC Part # | C2678706 |
| Package | TSSOP-24-EP |
| Customer # | |
| Key Attributes | 16 channel LED driver with error detection, current gain control and PWM brightness control |
| Description | 19V 30MHz PWM 16 40mA 3V~5.5V TSSOP-24-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ST | |
| Package | TSSOP-24-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3699 | $ 4.37 |
10+ | $ 4.1619 | $ 41.62 |
30+ | $ 4.0394 | $ 121.18 |
100+ | $ 3.9152 | $ 391.52 |
500+ | $ 3.8578 | $ 1928.90 |
1,000+ | $ 3.8314 | $ 3831.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$