MaxLinear XR46004ETCTR-Q
| Manufacturer | |
| MPN | XR46004ETCTR-Q |
| LCSC Part # | C2678681 |
| Packaging | TO-252-5 |
| Customer # | |
| Key Attributes | 1 600mA 5V~50V TO-252-5 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MaxLinear | |
| Packaging | TO-252-5 | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 600mA | |
| Voltage - Input(DC) | 5V~50V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MaxLinear | |
| Packaging | TO-252-5 | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 600mA | |
| Voltage - Input(DC) | 5V~50V | |
| Constant Current Accuracy | - |
Introduction
The XR46004-Q is a high voltage, low dropout current regulator of output current up to 600mA in maximum. Users can adjust the output current from 100mA to 600mA through an external resistor, RSET, which gives users flexibility in controlling the light intensity of the LEDs. Further, the LED brightness is adjustable via the OE pin with a Pulse Width Modulation signal. The thermal protection function protects the IC from over temperature damage. Also, the exposed thermal pad enhances the package power dissipation.
Features
- Automotive AEC-Q100 Qualified
- 600mA maximum output current Output current adjustable via external resistor
- 3µs fast response output stage enable control
- Output sustaining voltage up to 75V
- Wide supply voltage range: 5V to 50V
- TO-252-5L package
- Green package
Applications
- Map lights
- Accent lights
- Projector lights
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8549 | $ 0.85 |
| 200+ | $ 0.3318 | $ 66.36 |
| 500+ | $ 0.3194 | $ 159.70 |
| 1,000+ | $ 0.3133 | $ 313.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MaxLinear | |
| Packaging | TO-252-5 | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 600mA | |
| Voltage - Input(DC) | 5V~50V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MaxLinear | |
| Packaging | TO-252-5 | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 600mA | |
| Voltage - Input(DC) | 5V~50V | |
| Constant Current Accuracy | - |
Introduction
The XR46004-Q is a high voltage, low dropout current regulator of output current up to 600mA in maximum. Users can adjust the output current from 100mA to 600mA through an external resistor, RSET, which gives users flexibility in controlling the light intensity of the LEDs. Further, the LED brightness is adjustable via the OE pin with a Pulse Width Modulation signal. The thermal protection function protects the IC from over temperature damage. Also, the exposed thermal pad enhances the package power dissipation.
Features
- Automotive AEC-Q100 Qualified
- 600mA maximum output current Output current adjustable via external resistor
- 3µs fast response output stage enable control
- Output sustaining voltage up to 75V
- Wide supply voltage range: 5V to 50V
- TO-252-5L package
- Green package
Applications
- Map lights
- Accent lights
- Projector lights
C2678681 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

