DIODES AL9910ASP-13
| Manufacturer | |
| MPN | AL9910ASP-13 |
| LCSC Part # | C2678680 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | Universal High-Voltage LED Driver |
| Datasheet | |
| RoHS Compliance | 6 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOIC-8-EP | |
| Frequency - Switching | 25kHz~300kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | 85VAC~277VAC | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Buck;Boost | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 20V~500V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOIC-8-EP | |
| Frequency - Switching | 25kHz~300kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | 85VAC~277VAC | |
| Number of Channels | 1 | |
| Type | AC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Buck;Boost | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 20V~500V |
Introduction
The AL9910/A high- voltage PwM LED driver- controller provides an efficient solution for offline high brightness LED lamps from rectified line voltages ranging from 85Vac up to 277VAc.The AL9910/A drives external MOSFETs at switching frequencies up to 300kHz, with the switching frequency determined by a single resistor. The AL9910/A topology creates a constant current through the LEDs providing constant light output. The output current is programmed by one external resistor and is ultimately determined by the external MOSFET chosen and therefore allows many low current LEDs to be driven as well as a few high current LEDs. The LED brightness can be varied by both linear and PwM dimming using the AL9910/A's LD and PwM_D pins respectively. The PwM_D input operates with duty ratio of 0 to 100% and frequency of up to several kHz. The AL9910/A can withstand input voltages up to 500V, which makes it very resilient to transients at standard mains voltages. As well as standard SO- 8 package, the AL9910/A is available in the thermally enhanced SO- 8EP package.
Features
- Universal Rectified 85 to 277VAC Input Range
- Input Voltage Up to 500V
- Internal Voltage Regulator Removes Startup Resistor
- 7.5V MOSFET Drive - AL9910
- Tigher Current- Sense Tolerance: 5% AL9910- 5,AL9910A- 5 and 6% AL9910- 6
- Drives LED Lamps with Both High and Low Current LEDs
- LED Brightness Control with Linear and PwM Dimming
- Internal Thermal Protection (OTP)
- Available in the SO- 8 and SO- 8EP Packages
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- LED offline lamps
- High- voltage DC- DC LED drivers
- Signage and decorative LED lighting
- Back lighting of flat panel displays
- General- purpose constant current sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8141 | $ 1.81 |
| 10+ | $ 1.7758 | $ 17.76 |
| 30+ | $ 1.7482 | $ 52.45 |
| 100+ | $ 1.7221 | $ 172.21 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOIC-8-EP | |
| Frequency - Switching | 25kHz~300kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | 85VAC~277VAC | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Buck;Boost | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 20V~500V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOIC-8-EP | |
| Frequency - Switching | 25kHz~300kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | 85VAC~277VAC | |
| Number of Channels | 1 | |
| Type | AC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Buck;Boost | |
| Constant Current Accuracy | 10% | |
| Voltage - Input(DC) | 20V~500V |
Introduction
The AL9910/A high- voltage PwM LED driver- controller provides an efficient solution for offline high brightness LED lamps from rectified line voltages ranging from 85Vac up to 277VAc.The AL9910/A drives external MOSFETs at switching frequencies up to 300kHz, with the switching frequency determined by a single resistor. The AL9910/A topology creates a constant current through the LEDs providing constant light output. The output current is programmed by one external resistor and is ultimately determined by the external MOSFET chosen and therefore allows many low current LEDs to be driven as well as a few high current LEDs. The LED brightness can be varied by both linear and PwM dimming using the AL9910/A's LD and PwM_D pins respectively. The PwM_D input operates with duty ratio of 0 to 100% and frequency of up to several kHz. The AL9910/A can withstand input voltages up to 500V, which makes it very resilient to transients at standard mains voltages. As well as standard SO- 8 package, the AL9910/A is available in the thermally enhanced SO- 8EP package.
Features
- Universal Rectified 85 to 277VAC Input Range
- Input Voltage Up to 500V
- Internal Voltage Regulator Removes Startup Resistor
- 7.5V MOSFET Drive - AL9910
- Tigher Current- Sense Tolerance: 5% AL9910- 5,AL9910A- 5 and 6% AL9910- 6
- Drives LED Lamps with Both High and Low Current LEDs
- LED Brightness Control with Linear and PwM Dimming
- Internal Thermal Protection (OTP)
- Available in the SO- 8 and SO- 8EP Packages
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- LED offline lamps
- High- voltage DC- DC LED drivers
- Signage and decorative LED lighting
- Back lighting of flat panel displays
- General- purpose constant current sources
C2678680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



