DIODES AL5809-25P1-7
| Manufacturer | |
| Mfr. Part # | AL5809-25P1-7 |
| LCSC Part # | C2678668 |
| Package | PowerDI-123 |
| Customer # | |
| Key Attributes | 60V Two Terminal Constant Current LED Driver |
| Description | PWM 1 2.5V~60V PowerDI-123 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Package | PowerDI-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,150 
1,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3363 | $ 1.68 |
50+ | $ 0.271 | $ 13.55 |
150+ | $ 0.243 | $ 36.45 |
500+ | $ 0.2081 | $ 104.05 |
3,000+ | $ 0.173 | $ 519.00 |
6,000+ | $ 0.1637 | $ 982.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$