DIODES AL1665S-13
| Produttore | |
| Cod. Prod. | AL1665S-13 |
| Cod. LCSC | C2678652 |
| Imballo | SOP-8 |
| Numero Cliente | |
| Attr. chiave | High-performance dimmable LED controller |
| Scheda Tecnica | DIODES AL1665S-13 |
| Conformità RoHS | 5 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | DIODES | |
| Imballo | SOP-8 | |
| Frequency - Switching | 150kHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback;Buck;Boost | |
| Constant Current Accuracy | 1.5% | |
| Voltage - Input(DC) | 8.5V~21.8V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | DIODES | |
| Imballo | SOP-8 | |
| Frequency - Switching | 150kHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | AC-DC |
| Tipo | Descrizione | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback;Buck;Boost | |
| Constant Current Accuracy | 1.5% | |
| Voltage - Input(DC) | 8.5V~21.8V |
Descrizione
The AL1665 is a high-performance single-stage flyback and buckboost controller, targeting dimmable LED lighting application. It is a primary side regulation (PSR) controller that can provide accurate constant current (CC) regulation without optocoupler and secondary control circuitry. It can be operated at BCM mode, which results in low EMI and high efficiency, and keeps high power factor (PF) and low total harmonic distortion (THD) under universal input voltage. The AL1665 can support analog/PWM dimming modes. When a 50mV to 2.5V DC signal is applied on ADIM pin, the device is operated in analog dimming mode. The analog dimming range is 5% to 100%. When a PWM signal is applied to NTC/PWM pin, the device is operated at PWM dimming mode. The PWM dimming range is 0.5% to 100% (1k PWM dimming frequency). The AL1665 has full protection features. It integrates multiple protections including undervoltage lockout (UVLO), output overvoltage (OVP), output short circuit (OSP), overcurrent protection (OCP), winding short circuit, secondary diode short, internal thermal foldback (TFP), and overtemperature protection (OTP). The AL1665 is available in SO-8 (Standard) package.
Caratteristiche
- Primary Side Regulation without Optocoupler
- Valley Switching for Low Switching Loss
- Tight CS Reference Voltage 0.4V±1.5%
- High PF>0.9 and Low THD <20%
- Support Analog and PWM Dimming
- Analog Dimming Range: 5% to 100%
- PWM Dimming Range: 0.5% to 100% (1k PWM Frequency)
- Internal Protections
- Undervoltage Lockout (UVLO)
- Output Overvoltage Protection (OVP)
- Output Short Protection (OSP)
- Overcurrent Protection (OCP)
- Winding Short-Circuit Protection
- Secondary Diode Short Protection
- Shorted Current Sense Protection
- User Programmable NTC Based Thermal Foldback
- Internal Thermal Foldback Protection (TFP)
- Overtemperature Protection (OTP)
- Tight LED Current Variation Range
- LED Current Line Regulation: ±2%
- LED Current Load Regulation: ±2% Full Load to Half Load
- Tight Output Open Voltage Variation Range
- Package: SO-8 (Standard)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applicazioni
- General LED Lighting Driver with Dimming Function
- General Purpose Constant Current Source
- LED Backlighting Driver
- Smart LED Lighting
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | DIODES | |
| Imballo | SOP-8 | |
| Frequency - Switching | 150kHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback;Buck;Boost | |
| Constant Current Accuracy | 1.5% | |
| Voltage - Input(DC) | 8.5V~21.8V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | DIODES | |
| Imballo | SOP-8 | |
| Frequency - Switching | 150kHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | AC-DC |
| Tipo | Descrizione | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback;Buck;Boost | |
| Constant Current Accuracy | 1.5% | |
| Voltage - Input(DC) | 8.5V~21.8V |
Descrizione
The AL1665 is a high-performance single-stage flyback and buckboost controller, targeting dimmable LED lighting application. It is a primary side regulation (PSR) controller that can provide accurate constant current (CC) regulation without optocoupler and secondary control circuitry. It can be operated at BCM mode, which results in low EMI and high efficiency, and keeps high power factor (PF) and low total harmonic distortion (THD) under universal input voltage. The AL1665 can support analog/PWM dimming modes. When a 50mV to 2.5V DC signal is applied on ADIM pin, the device is operated in analog dimming mode. The analog dimming range is 5% to 100%. When a PWM signal is applied to NTC/PWM pin, the device is operated at PWM dimming mode. The PWM dimming range is 0.5% to 100% (1k PWM dimming frequency). The AL1665 has full protection features. It integrates multiple protections including undervoltage lockout (UVLO), output overvoltage (OVP), output short circuit (OSP), overcurrent protection (OCP), winding short circuit, secondary diode short, internal thermal foldback (TFP), and overtemperature protection (OTP). The AL1665 is available in SO-8 (Standard) package.
Caratteristiche
- Primary Side Regulation without Optocoupler
- Valley Switching for Low Switching Loss
- Tight CS Reference Voltage 0.4V±1.5%
- High PF>0.9 and Low THD <20%
- Support Analog and PWM Dimming
- Analog Dimming Range: 5% to 100%
- PWM Dimming Range: 0.5% to 100% (1k PWM Frequency)
- Internal Protections
- Undervoltage Lockout (UVLO)
- Output Overvoltage Protection (OVP)
- Output Short Protection (OSP)
- Overcurrent Protection (OCP)
- Winding Short-Circuit Protection
- Secondary Diode Short Protection
- Shorted Current Sense Protection
- User Programmable NTC Based Thermal Foldback
- Internal Thermal Foldback Protection (TFP)
- Overtemperature Protection (OTP)
- Tight LED Current Variation Range
- LED Current Line Regulation: ±2%
- LED Current Load Regulation: ±2% Full Load to Half Load
- Tight Output Open Voltage Variation Range
- Package: SO-8 (Standard)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applicazioni
- General LED Lighting Driver with Dimming Function
- General Purpose Constant Current Source
- LED Backlighting Driver
- Smart LED Lighting
C2678652 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



