DIODES AL8861QMP-13
| Manufacturer | |
| Mfr. Part # | AL8861QMP-13 |
| LCSC Part # | C2678638 |
| Package | MSOP-8-EP |
| Customer # | |
| Key Attributes | HIGH EFFICIENCY 40V 1.5A AUTOMOTIVE GRADE BUCK LED DRIVER |
| Description | 1MHz Buck 1 DC-DC 4.5V~40V MSOP-8-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Package | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,700
4,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3358 | $ 1.68 |
50+ | $ 0.2613 | $ 13.07 |
150+ | $ 0.2294 | $ 34.41 |
500+ | $ 0.1895 | $ 94.75 |
2,500+ | $ 0.1718 | $ 429.50 |
5,000+ | $ 0.1612 | $ 806.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$