DIODES AL5809-100QP1-7
| Manufacturer | |
| MPN | AL5809-100QP1-7 |
| LCSC Part # | C2678625 |
| Packaging | PowerDI-123 |
| Customer # | |
| Key Attributes | 60V Two Terminal Constant Current LED Driver |
| Datasheet | DIODES AL5809-100QP1-7 |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100mA | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Number of Channels | 1 | |
| Type | - | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 60V | |
| Topology | - | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 2.5V~60V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100mA | |
| Frequency - Switching | - | |
| Dimming | PWM |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | - | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 60V | |
| Topology | - | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 2.5V~60V |
Introduction
The AL5809Q is a constant current linear LED driver that provides a cost-effective two-pin solution to LED driving. It has an excellent temperature stability of 20ppm/°C with tight ±5% current accuracy over a wide voltage and temperature range. The AL5809Q comes in various fixed output current versions removing the need for external current setting resistors creating a simple solution for the linear driving of LEDs. It supports both the high-side and low-side driving of LED chains. The AL5809Q turns on after a short delay once the voltage across its terminals reaches approximately 1.5V. Its maximum 60V voltage rating between input and output pins enables it to withstand high peak transient voltages that can occur in automotive applications. The AL5809Q is available in the thermally robust PowerDI123 (Type B) package. The AL5809Q has been qualified to AEC-Q100 and is Automotive Compliant supporting PPAPs. The AL5809Q is a constant current linear LED driver that can be connected on the high side or low side of the LEDs as a Constant Current Regulator (CCR). The AL5809Q is available in various output current options from 15mA up to 150mA. The AL5809Q contains a Low Dropout regulator which provides power to the internal current regulation control block. A fixed preset LED current setting resistor sets the reference current of the current regulation block. The LED current setting resistor varies with each variant of the AL5809. An accurate current mirror within the current regulation control block then increases the reference current to the preset LED current of the AL5809Q.
Features
- Robust Power Dissipation Up to 1.5W for PowerDI123 (Type B)
- -40°C to +150°C Junction Temperature Range
- ±5% LED Current Tolerance
- Large Number of Output Current Options available in PowerDI123 (Type B) Package: 15mA, 20mA, 25mA, 30mA, 40mA, 50mA and 60mA qualified to AEC-Q100 Grade 1; 90mA, 100mA, 120mA, and 150mA qualified to AEC-Q100 Grade 3
- 2.5V to 60V Operating Voltage Between Two Terminals
- Automotive Compliant with TS16949 Certification
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- PPAP Capable
Applications
- Automotive Interior Lamps
- Automotive Parking Lights
- Instrumentation Illumination
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1253 | $ 1.13 |
| 10+ | $ 0.9155 | $ 9.16 |
| 30+ | $ 0.8098 | $ 24.29 |
| 100+ | $ 0.7074 | $ 70.74 |
| 500+ | $ 0.644 | $ 322.00 |
| 1,000+ | $ 0.6131 | $ 613.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100mA | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Number of Channels | 1 | |
| Type | - | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 60V | |
| Topology | - | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 2.5V~60V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100mA | |
| Frequency - Switching | - | |
| Dimming | PWM |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | - | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 60V | |
| Topology | - | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 2.5V~60V |
Introduction
The AL5809Q is a constant current linear LED driver that provides a cost-effective two-pin solution to LED driving. It has an excellent temperature stability of 20ppm/°C with tight ±5% current accuracy over a wide voltage and temperature range. The AL5809Q comes in various fixed output current versions removing the need for external current setting resistors creating a simple solution for the linear driving of LEDs. It supports both the high-side and low-side driving of LED chains. The AL5809Q turns on after a short delay once the voltage across its terminals reaches approximately 1.5V. Its maximum 60V voltage rating between input and output pins enables it to withstand high peak transient voltages that can occur in automotive applications. The AL5809Q is available in the thermally robust PowerDI123 (Type B) package. The AL5809Q has been qualified to AEC-Q100 and is Automotive Compliant supporting PPAPs. The AL5809Q is a constant current linear LED driver that can be connected on the high side or low side of the LEDs as a Constant Current Regulator (CCR). The AL5809Q is available in various output current options from 15mA up to 150mA. The AL5809Q contains a Low Dropout regulator which provides power to the internal current regulation control block. A fixed preset LED current setting resistor sets the reference current of the current regulation block. The LED current setting resistor varies with each variant of the AL5809. An accurate current mirror within the current regulation control block then increases the reference current to the preset LED current of the AL5809Q.
Features
- Robust Power Dissipation Up to 1.5W for PowerDI123 (Type B)
- -40°C to +150°C Junction Temperature Range
- ±5% LED Current Tolerance
- Large Number of Output Current Options available in PowerDI123 (Type B) Package: 15mA, 20mA, 25mA, 30mA, 40mA, 50mA and 60mA qualified to AEC-Q100 Grade 1; 90mA, 100mA, 120mA, and 150mA qualified to AEC-Q100 Grade 3
- 2.5V to 60V Operating Voltage Between Two Terminals
- Automotive Compliant with TS16949 Certification
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- PPAP Capable
Applications
- Automotive Interior Lamps
- Automotive Parking Lights
- Instrumentation Illumination
C2678625 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



