LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BCR421UFDQ-7 product image
  • BCR421UFDQ-7 thumbnail 1
  • BCR421UFDQ-7 thumbnail 2
  • BCR421UFDQ-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BCR421UFDQ-7RoHS

Manufacturer
MPN
BCR421UFDQ-7
LCSC Part #
C2678624
Packaging
UDFN-6-EP(2x2)
Customer #
Key Attributes
LINEAR LED CONSTANT CURRENT REGULATOR IN U-DFN2020-6
Datasheetpdf iconDIODES BCR421UFDQ-7
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5699$ 0.57
10+$ 0.4575$ 4.58
30+$ 0.4022$ 12.07
100+$ 0.3468$ 34.68
500+$ 0.3126$ 156.30
1,000+$ 0.2964$ 296.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIODES
PackagingUDFN-6-EP(2x2)
Output Voltage40V
FeaturesOver-Temperature Protection (OTP)
Frequency - Switching-
Switch Tube (Built-In/External)External
Voltage - Input(AC)-
Operating temperature-55℃~+150℃
Topology-
Number of Channels1
Type-
Output Current350mA
Voltage - Input(DC)-
Constant Current Accuracy10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

These Linear LED drivers are designed to meet the stringent requirements of automotive applications. The BCR420U and BCR421U monolithically integrate transistors, diodes and resistors to function as a Constant Current Regulator (CCR) for linear LED driving. The device regulates with a preset 10mA nominal that can be adjusted with an external resistor up to 350mA. It is designed for driving LEDs in strings and will reduce current at increasing temperatures to self-protect. Operating as a series linear CCR for LED string current control, it can be used in multiple applications, as long as the maximum supply voltage to the device is <40V. With the low-side control, the BCR421U has an Enable (EN) pin which can be pulse-width modulated (PWM) up to 25kHz by a microcontroller for LED dimming. With no need for additional external components, this CCR is fully integrated into a 2mm × 2mm × 0.6mm package (U-DFN2020-6) minimizing PCB area, off-board height, and component count.

Features

AI Translation
  • LED Constant Current Regulator Using NPN Emitter-Follower with Emitter Resistor to Current Limit IOUT – 10mA ±10% Constant Current (Preset)
  • IOUT up to 350mA Adjustable with an External Resistor (BCR421U)
  • VOUT – 40V Supply Voltage
  • PD up to 1.7W in U-DFN2020-6 Package
  • 0.6mm Height for Low-profile Edge Lighting
  • Low-Side Control Enabling PWM Input < 25kHz (BCR421U)
  • Negative Temperature Coefficient (NTC) Reduces IOUT with Increasing Temperature
  • Parallel Devices to Increase Regulated Current
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability PPAP Capable

Applications

AI Translation
  • Interior and Exterior Automotive LED Lighting
  • Dome and Mood Lighting
  • Puddle Lighting
  • Side Marker Lights
  • Edge Lighting Strips