DIODES BCR420UFDQ-7
| Manufacturer | |
| MPN | BCR420UFDQ-7 |
| LCSC Part # | C2678618 |
| Packaging | UDFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | LINEAR LED CONSTANT CURRENT REGULATOR IN U-DFN2020-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Packaging | UDFN-6-EP(2x2) | |
| Output Voltage | 40V | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -55℃~+150℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 350mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 10% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These Linear LED drivers are designed to meet the stringent requirements of automotive applications. The BCR420U and BCR421U monolithically integrate transistors, diodes and resistors to function as a Constant Current Regulator (CCR) for linear LED driving. The device regulates with a preset 10mA nominal that can be adjusted with an external resistor up to 350mA. It is designed for driving LEDs in strings and will reduce current at increasing temperatures to self-protect. Operating as a series linear CCR for LED string current control, it can be used in multiple applications, as long as the maximum supply voltage to the device is <40V. With the low-side control, the BCR421U has an Enable (EN) pin which can be pulse-width modulated (PWM) up to 25kHz by a microcontroller for LED dimming. With no need for additional external components, this CCR is fully integrated into a 2mm × 2mm × 0.6mm package (U-DFN2020-6) minimizing PCB area, off-board height, and component count.
Features
- LED Constant Current Regulator Using NPN Emitter-Follower with Emitter Resistor to Current Limit IOUT – 10mA ±10% Constant Current (Preset)
- IOUT up to 350mA Adjustable with an External Resistor (BCR421U)
- VOUT – 40V Supply Voltage
- PD up to 1.7W in U-DFN2020-6 Package
- 0.6mm Height for Low-profile Edge Lighting
- Low-Side Control Enabling PWM Input < 25kHz (BCR421U)
- Negative Temperature Coefficient (NTC) Reduces IOUT with Increasing Temperature
- Parallel Devices to Increase Regulated Current
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability PPAP Capable
Applications
- Interior and Exterior Automotive LED Lighting
- Dome and Mood Lighting
- Puddle Lighting
- Side Marker Lights
- Edge Lighting Strips
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4841 | $ 0.48 |
| 10+ | $ 0.3961 | $ 3.96 |
| 30+ | $ 0.3586 | $ 10.76 |
| 100+ | $ 0.3114 | $ 31.14 |
| 500+ | $ 0.2902 | $ 145.10 |
| 1,000+ | $ 0.2788 | $ 278.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Packaging | UDFN-6-EP(2x2) | |
| Output Voltage | 40V | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -55℃~+150℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 350mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 10% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These Linear LED drivers are designed to meet the stringent requirements of automotive applications. The BCR420U and BCR421U monolithically integrate transistors, diodes and resistors to function as a Constant Current Regulator (CCR) for linear LED driving. The device regulates with a preset 10mA nominal that can be adjusted with an external resistor up to 350mA. It is designed for driving LEDs in strings and will reduce current at increasing temperatures to self-protect. Operating as a series linear CCR for LED string current control, it can be used in multiple applications, as long as the maximum supply voltage to the device is <40V. With the low-side control, the BCR421U has an Enable (EN) pin which can be pulse-width modulated (PWM) up to 25kHz by a microcontroller for LED dimming. With no need for additional external components, this CCR is fully integrated into a 2mm × 2mm × 0.6mm package (U-DFN2020-6) minimizing PCB area, off-board height, and component count.
Features
- LED Constant Current Regulator Using NPN Emitter-Follower with Emitter Resistor to Current Limit IOUT – 10mA ±10% Constant Current (Preset)
- IOUT up to 350mA Adjustable with an External Resistor (BCR421U)
- VOUT – 40V Supply Voltage
- PD up to 1.7W in U-DFN2020-6 Package
- 0.6mm Height for Low-profile Edge Lighting
- Low-Side Control Enabling PWM Input < 25kHz (BCR421U)
- Negative Temperature Coefficient (NTC) Reduces IOUT with Increasing Temperature
- Parallel Devices to Increase Regulated Current
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability PPAP Capable
Applications
- Interior and Exterior Automotive LED Lighting
- Dome and Mood Lighting
- Puddle Lighting
- Side Marker Lights
- Edge Lighting Strips
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



