ST STP08CP05MTR
| Manufacturer | |
| Mfr. Part # | STP08CP05MTR |
| LCSC Part # | C2678582 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | Low voltage, low current power 8-bit shift register |
| Description | 20V 30MHz 8 100mA 3V~5.5V SOIC-16 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ST | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,863 
1,863
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.653 $ 0.4310 | $ 0.43 |
10+ | $ 0.5849 $ 0.3861 | $ 3.86 |
30+ | $ 0.5493 $ 0.3626 | $ 10.88 |
100+ | $ 0.5153 $ 0.3401 | $ 34.01 |
500+ | $ 0.4951 $ 0.3268 | $ 163.40 |
1,000+ | $ 0.4843 $ 0.3197 | $ 319.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$