NXP PCA9552PW,118
| Manufacturer | |
| Mfr. Part # | PCA9552PW,118 |
| LCSC Part # | C2678578 |
| Package | TSSOP-24 |
| Customer # | |
| Key Attributes | 16-bit I2C-bus LED driver with programmable blink rates |
| Description | 400kHz 16 25mA 2.3V~5.5V TSSOP-24 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | NXP | |
| Package | TSSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,629
1,629
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5697 | $ 2.57 |
10+ | $ 2.3904 | $ 23.90 |
30+ | $ 2.2773 | $ 68.32 |
100+ | $ 2.006 | $ 200.60 |
500+ | $ 1.9543 | $ 977.15 |
1,000+ | $ 1.9317 | $ 1931.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$