LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS61194PWPR product image
  • TPS61194PWPR thumbnail 1
  • TPS61194PWPR thumbnail 2
  • TPS61194PWPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS61194PWPRRoHS

Manufacturer
MPN
TPS61194PWPR
LCSC Part #
C2678565
Packaging
HTSSOP-20-EP
Customer #
Key Attributes
High-performance four-channel LED driver
Datasheetpdf iconTI TPS61194PWPR
In-Stock: 224
224 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6147$ 2.61
10+$ 2.3245$ 23.25
30+$ 2.1203$ 63.61
100+$ 1.9322$ 193.22
500+$ 1.8463$ 923.15
1,000+$ 1.8123$ 1812.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingHTSSOP-20-EP
Output Voltage6V~45V
FeaturesOver Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching300kHz~2.2MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+150℃
Number of Channels4
TopologyBoost;SEPIC
TypeDC-DC
Output Current100mA
Voltage - Input(DC)4.5V~40V
Constant Current Accuracy5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS61194 is a high - efficiency, low - EMI, easy - to - use LED driver that can flexibly support various applications. This device features four high - precision current sinks, which can be used in combination to increase the current capability. The integrated DC/DC converter in the TPS61194 supports boost and SEPIC operating modes. This converter can provide adaptive output voltage control based on the headroom voltage of the LED current sinks. This feature can regulate the voltage to the lowest level that meets the requirements under all conditions, thereby minimizing power consumption. To achieve EMI control, the DC/DC converter supports spread - spectrum modulation for the switching frequency and external synchronization using a dedicated pin. The TPS61194 has a wide input voltage range of 4.5V to 40V, providing reliable support for a variety of different applications. The TPS61194 integrates a rich set of fault detection functions. For a 100Hz input PWM frequency, the device supports a PWM brightness adjustment ratio of 10000:1.

Features

AI Translation
  • Input voltage operating range: 4.5V to 40V
  • Four high-accuracy current sinks
  • Current matching: 1% (typical)
  • LED string current up to 100mA/channel
  • Outputs can be externally combined for higher current per string
  • 10000:1 high dimming ratio at 100Hz
  • Integrated boost/SEPIC converter for LED string power supply
  • Output voltage up to 45V
  • Switching frequency: 300kHz to 2.2MHz
  • Switching synchronization input
  • Spread spectrum for reduced EMI
  • Comprehensive fault detection
  • Fault output
  • Input voltage OVP and UVLO
  • Open and short-circuit LED fault detection
  • Thermal shutdown
  • Minimal external component count

Applications

AI Translation
  • Industrial backlight systems in control panels
  • Industrial PCs
  • Test and measurement equipment