TI LM3405AXMY/NOPB
| Manufacturer | |
| Mfr. Part # | LM3405AXMY/NOPB |
| LCSC Part # | C2678535 |
| Package | MSOP-8-EP |
| Customer # | |
| Key Attributes | 1.6-MHz, 1-A Constant Current Buck LED Driver With Internal Compensation |
| Description | 1.6MHz PWM Buck 1 DC-DC 1A 3V~22V MSOP-8-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
123 
123
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4557 | $ 0.46 |
10+ | $ 0.4433 | $ 4.43 |
30+ | $ 0.4356 | $ 13.07 |
100+ | $ 0.4278 | $ 42.78 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$