LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS61040DRVR product image
  • TPS61040DRVR thumbnail 1
  • TPS61040DRVR thumbnail 2
  • TPS61040DRVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS61040DRVRRoHS

Manufacturer
MPN
TPS61040DRVR
LCSC Part #
C2678534
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
Low-power DC/DC boost converters in SOT-23 and WSON packages
Datasheetpdf iconTI TPS61040DRVR
In-Stock: 808
808 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1769$ 1.18
10+$ 0.9818$ 9.82
30+$ 0.8746$ 26.24
100+$ 0.7527$ 75.27
500+$ 0.699$ 349.50
1,000+$ 0.6746$ 674.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingWSON-6-EP(2x2)
FeaturesOvercurrent Protection;Light load efficient mode

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS6104x is a high-frequency boost converter specifically designed for small and medium-sized LCD bias power supplies and white LED backlight power supplies. This device is suitable for generating an output voltage of up to 28V using two nickel-metal hydride (NiMH)/nickel-cadmium (NiCd) batteries or a single lithium-ion battery. It can also be used to achieve power conversion from a standard 3.3V or 5V to 12V. Its operating switching frequency is up to 1MHz, which supports the use of external small components. It comes in a thin WSON package, resulting in a small overall solution size. The TPS61040 device features an internal 400mA switch current limit, while the TPS61041 device has a 250mA switch current limit, which can provide lower output voltage ripple and support the use of smaller-sized inductors for low-power applications. The low quiescent current (typically 28μA) combined with an optimized control scheme enables the device to maintain very high operating efficiency across the entire load current range.

Features

AI Translation
  • 1.8V to 6V input voltage range
  • Adjustable output voltage up to 28V
  • 400mA (TPS61040) and 250mA (TPS61041) internal switch current
  • Switching frequency up to 1MHz
  • 28μA typical no-load quiescent current
  • 1μA typical shutdown current
  • Internal soft-start
  • Available in SOT23-5, TSOT23-5, and 2mm×2mm×0.8mm WSON packages

Applications

AI Translation
  • LCD bias power supply
  • White LED power supply for LCD backlight
  • Digital cameras
  • PDAs, organizers, and handheld PCs
  • Mobile phones
  • Internet audio players
  • Standard 3.3V or 5V to 12V conversion