TI SN10501DBVR
| Manufacturer | |
| MPN | SN10501DBVR |
| LCSC Part # | C2678512 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 14mA 900V/us 1 170MHz SOT-23-5 Video Amps and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Ib - Input Bias Current | 14mA | |
| Slew Rate | 900V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 170MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN1050x family is a set of rail-to-rail output single, dual, and triple low-voltage, high-output swing, low-distortion high-speed amplifiers ideal for driving data converters, video switching, or low distortion applications. This family of voltage-feedback amplifiers can operate from a single 15-V power supply down to a single 3-V power supply while consuming only 14 mA of quiescent current per channel. In addition, the family offers excellent ac performance with 100-MHz bandwidth, 900-V/µs slew rate and harmonic distortion (THD) at -78 dBc at 5 MHz.
Features
- High Speed 100 MHz Bandwidth (–3 dB, G = 2)
- 900 V/µs Slew Rate
- Excellent Video Performance
- 50 MHz Bandwidth (0.1 dB, G = 2)
- 0.007% Differential Gain
- 0.007 Differential Phase
- Rail-to-Rail Output Swing
- V₀ = -4.5 / 4.5 (Rₗ = 150 Ω)
- High Output Drive, I₀ = 100 mA (typ)
- Ultralow Distortion HD₂ = -78 dBc (f = 5 MHz, Rₗ = 150 Ω)
- HD₃ = -85 dBc (f = 5 MHz, Rₗ = 150 Ω)
- Wide Range of Power Supplies Vₛ = 3 V to 15 V
Applications
- Video Line Driver
- Imaging
- DVD / CD ROM
- Active Filtering General Purpose Signal Chain Conditioning
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0403 | $ 5.04 |
| 10+ | $ 4.9235 | $ 49.24 |
| 30+ | $ 4.8451 | $ 145.35 |
| 100+ | $ 4.7668 | $ 476.68 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Ib - Input Bias Current | 14mA | |
| Slew Rate | 900V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 170MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN1050x family is a set of rail-to-rail output single, dual, and triple low-voltage, high-output swing, low-distortion high-speed amplifiers ideal for driving data converters, video switching, or low distortion applications. This family of voltage-feedback amplifiers can operate from a single 15-V power supply down to a single 3-V power supply while consuming only 14 mA of quiescent current per channel. In addition, the family offers excellent ac performance with 100-MHz bandwidth, 900-V/µs slew rate and harmonic distortion (THD) at -78 dBc at 5 MHz.
Features
- High Speed 100 MHz Bandwidth (–3 dB, G = 2)
- 900 V/µs Slew Rate
- Excellent Video Performance
- 50 MHz Bandwidth (0.1 dB, G = 2)
- 0.007% Differential Gain
- 0.007 Differential Phase
- Rail-to-Rail Output Swing
- V₀ = -4.5 / 4.5 (Rₗ = 150 Ω)
- High Output Drive, I₀ = 100 mA (typ)
- Ultralow Distortion HD₂ = -78 dBc (f = 5 MHz, Rₗ = 150 Ω)
- HD₃ = -85 dBc (f = 5 MHz, Rₗ = 150 Ω)
- Wide Range of Power Supplies Vₛ = 3 V to 15 V
Applications
- Video Line Driver
- Imaging
- DVD / CD ROM
- Active Filtering General Purpose Signal Chain Conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

