TI LM6584MAX/NOPB
| Manufacturer | |
| Mfr. Part # | LM6584MAX/NOPB |
| LCSC Part # | C2678504 |
| Package | SOIC-14 |
| Customer # | |
| Description | 780uA 15V/us Four channels 24MHz SOIC-14 Video Amps and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
172
172
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5546 | $ 2.55 |
10+ | $ 2.4269 | $ 24.27 |
30+ | $ 2.3504 | $ 70.51 |
100+ | $ 2.2738 | $ 227.38 |
500+ | $ 2.2387 | $ 1119.35 |
1,000+ | $ 2.2211 | $ 2221.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$