TI OPA692IDBVR
| Manufacturer | |
| MPN | OPA692IDBVR |
| LCSC Part # | C2678497 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 45uA 2000V/us 1 225MHz SOT-23-6 Video Amps and Modules RoHS |
| Datasheet | TI OPA692IDBVR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Differential Phase | 0.17deg | |
| Differential Gain | 0.07% | |
| Ib - Input Bias Current | 45uA | |
| Slew Rate | 2000V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 225MHz | |
| Vos - Input Offset Voltage | 0.5mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 5V~12V | |
| Dual Supply | -6V~-2.5V;2.5V~6V | |
| Features | Input buffer;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 5.1mA | |
| Output Current | 190mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Differential Phase | 0.17deg | |
| Differential Gain | 0.07% | |
| Ib - Input Bias Current | 45uA | |
| Slew Rate | 2000V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 225MHz |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 0.5mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 5V~12V | |
| Dual Supply | -6V~-2.5V;2.5V~6V | |
| Features | Input buffer;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 5.1mA | |
| Output Current | 190mA |
Introduction
The OPA692 provides an easy to use, broadband fixed gain video buffer amplifier. Depending on the external connections, the internal resistor network may be used to provide either a fixed gain of +2 video buffer or a gain of +1 or -1 voltage buffer. Operating on a very low 5.1mA supply current, the OPA692 offers a slew rate and output power normally associated with a much higher supply current. A new output stage architecture delivers high output current with minimal headroom and crossover distortion. This gives exceptional single-supply operation. Using a single +5V supply, the OPA692 can deliver a 1V to 4V output swing with over 120mA drive current and >200MHz bandwidth. This combination of features makes the OPA692 an ideal RGB line driver or single-supply Analog-to-Digital Converter (ADC) input driver. The low 5.1mA supply current for the OPA692 is precisely trimmed at +25°C. This trim, along with low drift over temperature, ensures a lower maximum supply current than competing products that report only a room temperature nominal supply current. System power may be further reduced by using the optional disable control pin. Leaving this disable pin open, or holding it HIGH, gives normal operation. If pulled LOW, the OPA692 supply current drops to less than 150μA while the I/O pins go into a high-impedance state.
Features
- FLEXIBLE SUPPLY RANGE: +5V to +12V Single Supply ±2.5V to ±6V Dual Supplies
- INTERNALLY FIXED GAIN: +2 or ±1
- HIGH BANDWIDTH (G=+2): 225MHz
- LOW SUPPLY CURRENT: 5.1mA
- LOW DISABLED CURRENT: 150μA
- HIGH OUTPUT CURRENT: 190mA
- OUTPUT VOLTAGE SWING: ±4.0V
- SOT23-6 AVAILABLE
Applications
- BROADBAND VIDEO LINE DRIVERS
- MULTIPLE LINE VIDEO DA
- PORTABLE INSTRUMENTS
- ADC BUFFERS
- ACTIVE FILTERS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.5844 | $ 7.58 |
| 10+ | $ 6.7634 | $ 67.63 |
| 30+ | $ 6.239 | $ 187.17 |
| 100+ | $ 5.731 | $ 573.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Differential Phase | 0.17deg | |
| Differential Gain | 0.07% | |
| Ib - Input Bias Current | 45uA | |
| Slew Rate | 2000V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 225MHz | |
| Vos - Input Offset Voltage | 0.5mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 5V~12V | |
| Dual Supply | -6V~-2.5V;2.5V~6V | |
| Features | Input buffer;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 5.1mA | |
| Output Current | 190mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Differential Phase | 0.17deg | |
| Differential Gain | 0.07% | |
| Ib - Input Bias Current | 45uA | |
| Slew Rate | 2000V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 225MHz |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 0.5mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 5V~12V | |
| Dual Supply | -6V~-2.5V;2.5V~6V | |
| Features | Input buffer;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 5.1mA | |
| Output Current | 190mA |
Introduction
The OPA692 provides an easy to use, broadband fixed gain video buffer amplifier. Depending on the external connections, the internal resistor network may be used to provide either a fixed gain of +2 video buffer or a gain of +1 or -1 voltage buffer. Operating on a very low 5.1mA supply current, the OPA692 offers a slew rate and output power normally associated with a much higher supply current. A new output stage architecture delivers high output current with minimal headroom and crossover distortion. This gives exceptional single-supply operation. Using a single +5V supply, the OPA692 can deliver a 1V to 4V output swing with over 120mA drive current and >200MHz bandwidth. This combination of features makes the OPA692 an ideal RGB line driver or single-supply Analog-to-Digital Converter (ADC) input driver. The low 5.1mA supply current for the OPA692 is precisely trimmed at +25°C. This trim, along with low drift over temperature, ensures a lower maximum supply current than competing products that report only a room temperature nominal supply current. System power may be further reduced by using the optional disable control pin. Leaving this disable pin open, or holding it HIGH, gives normal operation. If pulled LOW, the OPA692 supply current drops to less than 150μA while the I/O pins go into a high-impedance state.
Features
- FLEXIBLE SUPPLY RANGE: +5V to +12V Single Supply ±2.5V to ±6V Dual Supplies
- INTERNALLY FIXED GAIN: +2 or ±1
- HIGH BANDWIDTH (G=+2): 225MHz
- LOW SUPPLY CURRENT: 5.1mA
- LOW DISABLED CURRENT: 150μA
- HIGH OUTPUT CURRENT: 190mA
- OUTPUT VOLTAGE SWING: ±4.0V
- SOT23-6 AVAILABLE
Applications
- BROADBAND VIDEO LINE DRIVERS
- MULTIPLE LINE VIDEO DA
- PORTABLE INSTRUMENTS
- ADC BUFFERS
- ACTIVE FILTERS
C2678497 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| OPA692IDBVT | TI | Alt. Packaging | SOT-23-6 | 0 | $ 9.4625 |



