LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMP91200MTX/NOPB product image
  • LMP91200MTX/NOPB thumbnail 1
  • LMP91200MTX/NOPB thumbnail 2
  • LMP91200MTX/NOPB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LMP91200MTX/NOPBRoHS

Manufacturer
MPN
LMP91200MTX/NOPB
LCSC Part #
C2678419
Packaging
TSSOP-16
Customer #
Key Attributes
Configurable AFE for Low-Power Chemical-Sensing Applications
Datasheetpdf iconTI LMP91200MTX/NOPB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerTI
PackagingTSSOP-16
FeaturesProgrammable gain
Supply Current (Iq)50uA
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMP91200 device is a sensor AFE for use in low-power, analytical-sensing applications. The LMP91200 is designed for 2-electrode sensors. This device provides all of the functionality needed to detect changes based on a delta voltage at the sensor. Optimized for low-power applications, the LMP91200 works over a voltage range of 1.8 V to 5.5 V. With its extremely low input bias current it is optimized for use with pH sensors. Also, in absence of supply voltage the very low input bias current reduces degradation of the pH probe when connected to the LMP91200. Two guard pins provide support for high parasitic impedance wiring. Depending on the configuration, total current consumption for the device is 50 μA while measuring pH. Available in a 16-pin TSSOP package, the LMP91200 operates from -40°C to +125°C.

Features

AI Translation
  • Active Guarding
  • pH Buffer Input Bias Current (0< V_INP <3.3 V) – Maximum at 25°C: ±125 fA, Maximum at 85°C: ±445 fA
  • pH Buffer Input Bias Current (-500 mV< V_INP - V_CM <500 mV), V_S=(VDD - GND)=0 V – Maximum at 25°C: ±600 fA, Maximum at 85°C: ±6.5 pA
  • pH Buffer Input Offset Voltage: ±200 μV
  • pH Buffer Input Offset Voltage Drift: ±2.5 μV/σ
  • Supply Current: 50 μA
  • Supply Voltage: 1.8 V to 5.5 V
  • Operating Temperature Range: -40°C to 125°C
  • Package: 16-Pin TSSOP

Applications

AI Translation
  • pH Sensor Platforms
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5953$ 6.60
10+$ 5.7244$ 57.24
30+$ 5.193$ 155.79
100+$ 4.7478$ 474.78
Standard Packaging2500/Full Reel
Better price for more quantity?
$