LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMP7312MAX/NOPB product image
Images for reference only

TI LMP7312MAX/NOPB

Manufacturer
MPN
LMP7312MAX/NOPB
LCSC Part #
C2678390
Packaging
SOIC-14
Customer #
Key Attributes
SPI SOIC-14 Sensor and Detector Interfaces RoHS
DatasheetTI LMP7312MAX/NOPB
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1811$ 12.18
200+$ 4.7136$ 942.72
500+$ 4.5487$ 2274.35
1,000+$ 4.4663$ 4466.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerTI
PackagingSOIC-14
FeaturesProgrammable gain;Differential output
Supply Current (Iq)-
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~5.5V
InterfaceSPI
The Chip TypeSensor Conditioner
Integral non - linearity-
Number of Channels-
Resolution (Bits)-;-

Introduction

AI Translation

The LMP7312 is a digitally programmable variable gain amplifier/attenuator. Its wide input voltage range and superior precision make it a prime choice for applications requiring high accuracy such as data acquisition systems for IO modules in programmable logic control (PLC). The LMP7312 provides a differential output to maximize dynamic range and signal to noise ratio, thereby reducing the overall system error. It can also be configured to handle single ended input data converters by means of the VOCM pin. The inputs of LMP7312 can be configured in attenuation mode to handle large input signals of up to +/- 15V, as well as in amplification mode to handle current loops of 0-20mA and 4-20mA. The LMP7312 is equipped with a null switch to evaluate the offset of the internal amplifier. A ensured 0.035% maximum gain error (for all gains) and a maximum gain drift of 5ppm over the extended industrial temperature range (-40°C to 125°C) make the LMP7312 very attractive for high precision systems even under harsh conditions. A low input offset voltage of 100μV and low voltage noise of 3μVpp give the LMP7312 a superior performance. The LMP7312 is fully specified from -40°C to 125°C and is available in SOIC-14 package.

Features

AI Translation
  • Gain Bandwidth: 1 MHz
  • Input Voltage Range (G = 0.096 V/V): -15V to +15V
  • Core Op-Amp Input Offset Voltage: 100 μV (Max)
  • Supply Current: 2 mA (Max)
  • Gain (Attenuation Mode): 0.096 V/V, 0.192 V/V, 0.384 V/V, 0.768 V/V
  • Gain (Amplification Mode): 1 V/V, 2 V/V
  • Gain Error: 0.035% (Max)
  • Core Op-Amp PSRR: 90 dB (Min)
  • CMRR: 80 dB (min)
  • Adjustable Output Common Mode: 1V to 4V
  • Temperature Range: -40 to 125°C
  • Package: 14-Pin SOIC

Applications

AI Translation
  • Signal Conditioning AFE – ±10V; ±5V; 0-5V; 0-10V; 0-20mA; 4-20mA
  • Data Acquisition Systems
  • Motor Control
  • Instrument and Process Control
  • Remote Sensing Programmable Automation Control

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LMP7312MA/NOPBTIDirectSOIC-140$ 4.7068
View and Compare All Alternative Parts.