MAXIM MAX5903ACETT+T
| Manufacturer | |
| Mfr. Part # | MAX5903ACETT+T |
| LCSC Part # | C2678325 |
| Package | TDFN-6-EP(3x3) |
| Customer # | |
| Description | 1 9V~72V TDFN-6-EP(3x3) Hot Swap Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Package | TDFN-6-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.8892 | $ 3.89 |
200+ | $ 1.5062 | $ 301.24 |
500+ | $ 1.4523 | $ 726.15 |
1,000+ | $ 1.427 | $ 1427.00 |
Standard Packaging 2500/Full
Reel | ||