LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
RENESAS ISL61851KIBZ-T product image
Immagini a scopo illustrativo

RENESAS ISL61851KIBZ-T

Produttore
Cod. Prod.
ISL61851KIBZ-T
Cod. LCSC
C2678288
Imballo
SOIC-8
Numero Cliente
Attr. chiave
2 SOIC-8 Power Distribution Switches, Load Drivers RoHS
Scheda TecnicaRENESAS ISL61851KIBZ-T
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.6387$ 1.64
200+$ 0.6342$ 126.84
500+$ 0.6126$ 306.30
1,000+$ 0.6018$ 601.80
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ProduttoreRENESAS
ImballoSOIC-8
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Latch protection
number of channels2
Operating Voltage2.5V~5V
RDS(on)71mΩ

Descrizione

Traduzione AI

The ISL6185 USB power controller family provides fully independent overcurrent (OC) fault protection for two or more USB ports. This product family consists of sixteen individual functional product variants and three package options. It is operation rated for a nominal +2.5V to +5V range and is specified over the full commercial and industrial temperature ranges. Each ISL6185 type incorporates in a single package two 71mΩ P-channel MOSFET power switches for power control. Each features internal current monitoring, accurate current limiting, and current limited delay to turn-off, for system supply protection along with control and communication I/O. The ISL6185 family offers product variants with specified continuous output current levels of 0.6A, 1.1A, 1.5A or 1.8A; enable active high or low inputs; and latch off or automatic retry after overcurrent turn-off, making these devices well suited for many low-power applications. This family of ICs is offered in an industry-standard SOIC pinout and also in the 70% smaller 3x3 DFN packages providing similar or enhanced performance in the smallest possible package.

Caratteristiche

Traduzione AI
  • 2.5V to 5V Operating Range
  • 71mΩ Integrated Power P-channel MOSFET Switches
  • Continuous Current Options for 0.6A, 1.1A, 1.5A and 1.8A
  • Thermally Insensitive 12ms of Current Limiting Prior to Turn-Off
  • Output Discharges with Reverse Current Blocking When Disabled
  • Latch-off or Auto Restart Options
  • 1μA Off-State Supply Current
  • Enable Polarity Options
  • Industry-standard Pin for Pin SOIC, and Smaller DFN Packages Available
  • UL Recognized, File Number: E333469

Applicazioni

Traduzione AI
  • USB 1, 2, 3 Port Power Management
  • Low Power (18W) Electronic Circuit Limiting and Breaker