LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL6150IBZ-T product image
Images for reference only

RENESAS ISL6150IBZ-T

Manufacturer
MPN
ISL6150IBZ-T
LCSC Part #
C2678277
Packaging
SOIC-8
Customer #
Key Attributes
1 10V~80V SOIC-8 Surge Protection Devices (SPDs) RoHS
DatasheetRENESAS ISL6150IBZ-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs)
ManufacturerRENESAS
PackagingSOIC-8
Number of Lines1
Operating temperature-40℃~+85℃
FET TypeExternal FET
Trigger Current-
Voltage Rating10V~80V
Reset Voltage-
Peak Output Current(Sink)-
FeaturesOvercurrent Protection;Overvoltage clamping protection;Under-voltage lockout;Soft-start

Introduction

AI Translation

The ISL6140 is an 8 Ld, negative voltage hot plug controller that allows a board to be safely inserted and removed from a live backplane. Inrush current is limited to a programmable value by controlling the gate voltage of an external N-channel pass transistor. The pass transistor is turned off if the input voltage is less than the undervoltage threshold, or greater than the overvoltage threshold. A programmable electronic circuit breaker protects the system against shorts. The active low PWRGD signal can be used to directly enable a power module (with a low enable input) The ISL6150 is the same part, but with an active high PWRGD signal.

Features

AI Translation
  • Low Side External NFET Switch
  • Operates from -10V to -80V (-100V absolute max rating) or +10V to +80V (+100V absolute max rating)
  • Programmable Inrush Current
  • Programmable Electronic Circuit Breaker (overcurrent shutdown)
  • Programmable Overvoltage Protection
  • Programmable Undervoltage Lockout
  • Power Good Control Output - PWRGD Active High: (H Version) ISL6150 - PWRGD active Low: (L Version) ISL6140
  • Pb-free available (RoHS compliant)

Applications

AI Translation
  • VoIP (Voice over Internet Protocol) Servers
  • Telecom systems at -48V
  • Negative Power Supply Control
  • +24V Wireless Base Station Power