TI TUSB8042ARGCT
| Manufacturer | |
| Mfr. Part # | TUSB8042ARGCT |
| LCSC Part # | C2678051 |
| Package | QFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | Four-port USB 3.2 x1 Gen1 (5 Gbps) hub |
| Description | 4 5Gbps Hub QFN-64-EP(9x9) Interface Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | TI | |
| Package | QFN-64-EP(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.9803 | $ 9.98 |
10+ | $ 8.6625 | $ 86.63 |
30+ | $ 7.8591 | $ 235.77 |
100+ | $ 7.1844 | $ 718.44 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$