TI LM8333FLQ8Y/NOPB
| Manufacturer | |
| MPN | LM8333FLQ8Y/NOPB |
| LCSC Part # | C2678046 |
| Packaging | WQFN-32-EP(6x6) |
| Customer # | |
| Key Attributes | LM8333 Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(6x6) | |
| Voltage - Supply | 2.25V~2.9V | |
| Features | Wake-up function;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(6x6) | |
| Voltage - Supply | 2.25V~2.9V |
| Type | Description | |
|---|---|---|
| Features | Wake-up function;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
Introduction
The LM8333 Mobile I/O Companion offloads the burden of keyboard scanning from the host, while providing extremely low power consumption in both operational and standby modes. It supports keypad matrices up to 8 × 8 in size (plus another 8 specialfunction keys), for portable applications such as cellphones, PDAs, games, and other handheld applications. Key press and release events are encoded into a byte format and loaded into a FIFO buffer for retrieval by the host processor. An interrupt output (IRQ) is used to signal events such as keypad activity, a state change on either of two interrupt-capable generalpurpose I/O pins, or an error condition. Interrupt and error codes are available to the host by reading dedicated registers. Four general-purpose I/O pins are available, two of which have interrupt capability. A pulse-width modulated output based on a host-programmable internal timer is also available, which can be used as a general-purpose output if the PWM function is not required. To minimize power, the LM8333 automatically enters a low-power standby mode when there is no keypad, I/O, or host activity. The device is packaged in a 32–pin WQFN and a 49-pin csBGA. Both are chip-scale packages.
Features
- 8×8 Standard Keys
- 8 Special Function Keys (SF Keys) Providing a Total of 72 Keys for the Maximum Keyboard Matrix
- ACCESS.Bus (I²C-compatible) Communication Interface to the Host
- Four General Purpose Host Programmable I/O Pins with Two Optional (Slow) External Interrupts
- 15-byte FIFO Buffer to Store Key Pressed and Key Released Events
- Error Control with Error Reports on (FIFO Overrun, Keypad Overrun, Invalid Command)
- Host Programmable PWM
- Host Programmable Active Time and Debounce Time
- 8 Special Function Keys (SF keys) with Wake-Up Capability by Forcing a WAKE_INx Pin to Ground. Pressing a SF Key Overrides any other Key in the Same Row.
- A Total of 72 Keys can be Scanned.
- ACCESS.Bus (I²C-compatible) Interface for Communication with the Host.
- The Watchdog Timer is Mandatory, so WD_OUT Must be Connected to RESET.
- One Host-Programmable PWM Output which also may be Used as a General-Purpose Output.
- Four Host-Programmable General-Purpose I/O Pins, GEN_IO_0, GEN_IO_1, GEN_IO_2, and GEN_IO_3. GEN_IO_0 and GEN_IO_1 can also be Configured for “Slow” Interrupts, in which any Transition will Trigger a Hardware Interrupt Event to the Host.
- The fully static architecture of the LM8333 allows stopping the internal RC clock in Halt mode, which reduces power consumption to the minimum level.
Applications
- Mobile Phones
- Personal Digital Assistants (PDAs)
- Smart Handheld Devices
- Personal Media Players
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3867 | $ 6.39 |
| 10+ | $ 6.2375 | $ 62.38 |
| 30+ | $ 6.1369 | $ 184.11 |
| 100+ | $ 6.0379 | $ 603.79 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(6x6) | |
| Voltage - Supply | 2.25V~2.9V | |
| Features | Wake-up function;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(6x6) | |
| Voltage - Supply | 2.25V~2.9V |
| Type | Description | |
|---|---|---|
| Features | Wake-up function;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
Introduction
The LM8333 Mobile I/O Companion offloads the burden of keyboard scanning from the host, while providing extremely low power consumption in both operational and standby modes. It supports keypad matrices up to 8 × 8 in size (plus another 8 specialfunction keys), for portable applications such as cellphones, PDAs, games, and other handheld applications. Key press and release events are encoded into a byte format and loaded into a FIFO buffer for retrieval by the host processor. An interrupt output (IRQ) is used to signal events such as keypad activity, a state change on either of two interrupt-capable generalpurpose I/O pins, or an error condition. Interrupt and error codes are available to the host by reading dedicated registers. Four general-purpose I/O pins are available, two of which have interrupt capability. A pulse-width modulated output based on a host-programmable internal timer is also available, which can be used as a general-purpose output if the PWM function is not required. To minimize power, the LM8333 automatically enters a low-power standby mode when there is no keypad, I/O, or host activity. The device is packaged in a 32–pin WQFN and a 49-pin csBGA. Both are chip-scale packages.
Features
- 8×8 Standard Keys
- 8 Special Function Keys (SF Keys) Providing a Total of 72 Keys for the Maximum Keyboard Matrix
- ACCESS.Bus (I²C-compatible) Communication Interface to the Host
- Four General Purpose Host Programmable I/O Pins with Two Optional (Slow) External Interrupts
- 15-byte FIFO Buffer to Store Key Pressed and Key Released Events
- Error Control with Error Reports on (FIFO Overrun, Keypad Overrun, Invalid Command)
- Host Programmable PWM
- Host Programmable Active Time and Debounce Time
- 8 Special Function Keys (SF keys) with Wake-Up Capability by Forcing a WAKE_INx Pin to Ground. Pressing a SF Key Overrides any other Key in the Same Row.
- A Total of 72 Keys can be Scanned.
- ACCESS.Bus (I²C-compatible) Interface for Communication with the Host.
- The Watchdog Timer is Mandatory, so WD_OUT Must be Connected to RESET.
- One Host-Programmable PWM Output which also may be Used as a General-Purpose Output.
- Four Host-Programmable General-Purpose I/O Pins, GEN_IO_0, GEN_IO_1, GEN_IO_2, and GEN_IO_3. GEN_IO_0 and GEN_IO_1 can also be Configured for “Slow” Interrupts, in which any Transition will Trigger a Hardware Interrupt Event to the Host.
- The fully static architecture of the LM8333 allows stopping the internal RC clock in Halt mode, which reduces power consumption to the minimum level.
Applications
- Mobile Phones
- Personal Digital Assistants (PDAs)
- Smart Handheld Devices
- Personal Media Players
C2678046 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



