RENESAS 74FCT162823ATPAG8
| Manufacturer | |
| MPN | 74FCT162823ATPAG8 |
| LCSC Part # | C2677916 |
| Packaging | TSSOP-56 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 9 2 10ns@5V,50pF TSSOP-56 Flip Flops RoHS |
| Datasheet | RENESAS 74FCT162823ATPAG8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-56 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 9 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74FCT | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 5uA | |
| Setup Time | 3ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 10ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-56 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 9 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74FCT | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 5uA | |
| Setup Time | 3ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 10ns@5V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1989 | $ 1.20 |
| 200+ | $ 0.4645 | $ 92.90 |
| 500+ | $ 0.4491 | $ 224.55 |
| 1,000+ | $ 0.4398 | $ 439.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-56 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 9 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74FCT | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 5uA | |
| Setup Time | 3ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 10ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-56 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 9 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74FCT | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 5uA | |
| Setup Time | 3ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 10ns@5V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
C2677916 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

