RENESAS 74FCT374CTQG8
| Manufacturer | |
| MPN | 74FCT374CTQG8 |
| LCSC Part # | C2677887 |
| Packaging | QSOP-20-150mil |
| Customer # | |
| Key Attributes | 4.75V~5.25V 8 8 5.2ns@5V,50pF QSOP-20-150mil Flip Flops |
| Datasheet | RENESAS 74FCT374CTQG8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Packaging | QSOP-20-150mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74FCT Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 8 | |
| Current - Output High(IOH) | 15mA | |
| Current - Output Low(IOL) | 48mA | |
| Quiescent Current | 1mA | |
| Setup Time | 2ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 5.2ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Packaging | QSOP-20-150mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74FCT Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | 8 | |
| Current - Output High(IOH) | 15mA | |
| Current - Output Low(IOL) | 48mA | |
| Quiescent Current | 1mA | |
| Setup Time | 2ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 5.2ns@5V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6219 | $ 0.62 |
| 200+ | $ 0.2408 | $ 48.16 |
| 500+ | $ 0.233 | $ 116.50 |
| 1,000+ | $ 0.2284 | $ 228.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Packaging | QSOP-20-150mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74FCT Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 8 | |
| Current - Output High(IOH) | 15mA | |
| Current - Output Low(IOL) | 48mA | |
| Quiescent Current | 1mA | |
| Setup Time | 2ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 5.2ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Packaging | QSOP-20-150mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74FCT Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | 8 | |
| Current - Output High(IOH) | 15mA | |
| Current - Output Low(IOL) | 48mA | |
| Quiescent Current | 1mA | |
| Setup Time | 2ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 5.2ns@5V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
C2677887 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

