TI SN74ABT16374ADLR
| Manufacturer | |
| Mfr. Part # | SN74ABT16374ADLR |
| LCSC Part # | C2677811 |
| Package | SSOP-48 |
| Customer # | |
| Key Attributes | 16-BIT EDGE-TRIGGERED D-TYPE FLIP-FLOPS WITH 3-STATE OUTPUTS |
| Description | 4.5V~5.5V 8 2 4.7ns@5V,50pF SSOP-48 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Package | SSOP-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9026 | $ 1.90 |
10+ | $ 1.8538 | $ 18.54 |
30+ | $ 1.8222 | $ 54.67 |
100+ | $ 1.7907 | $ 179.07 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$