TI SN74HCT574DBR
| Manufacturer | |
| MPN | SN74HCT574DBR |
| LCSC Part # | C2677742 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 47ns@5.5V,150pF SSOP-20-208mil Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Series | 74HCT Series | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Quiescent Current | 8uA | |
| Propagation Delay | 47ns@5.5V,150pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These octal edge-triggered D-type flip-flops feature 3-state outputs designed for bus driving applications. The HCT574 device is particularly suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. The eight flip-flops accept input data on the low-to-high transition of the clock (CLK) input. The buffered output enable (OE) input can be used to place the eight outputs in either a normal logic state (high or low logic level) or a high-impedance state. In the high-impedance state, the outputs neither significantly load nor drive the bus lines. The high-impedance state combined with enhanced drive capability allows bus lines to be driven without interface or pull-up components. OE does not affect the internal operation of the flip-flops. While the outputs are in the high-impedance state, old data can be retained or new data can be entered.
Features
- Operating voltage range: 4.5V to 5.5V
- High-current three-state non-inverting outputs for direct bus driving or up to 15 LSTTL loads
- Low power consumption, I<sub>CC</sub> max 80μA
- t<sub>pd</sub> typical = 22ns
- Output drive ±6mA at 5V
- Low input current, max 1μA
- TTL-compatible inputs
- Bus-structured pinout
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6373 | $ 0.64 |
| 10+ | $ 0.5449 | $ 5.45 |
| 30+ | $ 0.4784 | $ 14.35 |
| 100+ | $ 0.4249 | $ 42.49 |
| 500+ | $ 0.4087 | $ 204.35 |
| 1,000+ | $ 0.3973 | $ 397.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Series | 74HCT Series | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Quiescent Current | 8uA | |
| Propagation Delay | 47ns@5.5V,150pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These octal edge-triggered D-type flip-flops feature 3-state outputs designed for bus driving applications. The HCT574 device is particularly suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. The eight flip-flops accept input data on the low-to-high transition of the clock (CLK) input. The buffered output enable (OE) input can be used to place the eight outputs in either a normal logic state (high or low logic level) or a high-impedance state. In the high-impedance state, the outputs neither significantly load nor drive the bus lines. The high-impedance state combined with enhanced drive capability allows bus lines to be driven without interface or pull-up components. OE does not affect the internal operation of the flip-flops. While the outputs are in the high-impedance state, old data can be retained or new data can be entered.
Features
- Operating voltage range: 4.5V to 5.5V
- High-current three-state non-inverting outputs for direct bus driving or up to 15 LSTTL loads
- Low power consumption, I<sub>CC</sub> max 80μA
- t<sub>pd</sub> typical = 22ns
- Output drive ±6mA at 5V
- Low input current, max 1μA
- TTL-compatible inputs
- Bus-structured pinout
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



